Технически документи
Спецификации
Brand
CamfilFilter Type
Fan Coil
Actual Dimensions
660 x 205mm
Media Area
0.14m²
Filter Grade
G3
Maximum Air Flow
990m³/h
Initial Pressure Drop
25Pa
Case Material
Metal
Media Material
Synthetic
Series
Fan Coil Filters
Actual Width
205mm
Actual Height
660mm
Детайли за продукта
Fan Coil Filters
Camfil polyester fan coil filters, light and robust, ultra-compact size and reversible. Fan coil filters are designed to prevent the build-up of dust and dirt on heating / cooling coils in ventilation systems.
Type: Coarse dust removal
Frame: metal with downstream support
Media: Polyester fibre
EN779:2012 efficiency: G3
Maximum continuous operating temperature: 70 °C
Approvals
EN779:2012
Camfil HVAC Air Filters
€ 41,31
€ 4,131 Each (In a Pack of 10) (ex VAT)
10
€ 41,31
€ 4,131 Each (In a Pack of 10) (ex VAT)
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
CamfilFilter Type
Fan Coil
Actual Dimensions
660 x 205mm
Media Area
0.14m²
Filter Grade
G3
Maximum Air Flow
990m³/h
Initial Pressure Drop
25Pa
Case Material
Metal
Media Material
Synthetic
Series
Fan Coil Filters
Actual Width
205mm
Actual Height
660mm
Детайли за продукта
Fan Coil Filters
Camfil polyester fan coil filters, light and robust, ultra-compact size and reversible. Fan coil filters are designed to prevent the build-up of dust and dirt on heating / cooling coils in ventilation systems.
Type: Coarse dust removal
Frame: metal with downstream support
Media: Polyester fibre
EN779:2012 efficiency: G3
Maximum continuous operating temperature: 70 °C
Approvals
EN779:2012