Camfil Farr Synthetic Fibre Bag Filter, F7 Grade

Номер на артикул на RS: 848-2384Марка: Camfil Farr№ по каталога на производителя: 27606038A
brand-logo

Технически документи

Спецификации

Filter Type

Bag

Number of Pockets

6

Filter Grade

F7

Final Pressure Drop

450Pa

Case Material

Galvanised Steel

Media Material

Synthetic Fibre

Nominal Depth

15in

Nominal Height

24in

Nominal Dimensions Height x Width

24 x 24in

Nominal Width

24in

Страна на произход

United Kingdom

Детайли за продукта

Hi Flo Bag Filters

Camfil Hi Flo glass fibre media bag filters available in a comprehensive range of sizes. The bags are conical in shape to provide the best air distribution and high dust holding capacity. Applications include air conditioning and pre-filtration.

Multi pocket bag filter.
Galvanised steel frame
Glass fibre filter media
EN779:2012 efficiency: M5, M6, F7, F9
Recommended final pressure drop: 450 Pa (suggested economical change point 250 Pa)
Temperature: 70ºC maximum in continuous service
Holding frames: Front and side access housings and frames, Type 8, Type L, and
FC Housings

Camfil HVAC Air Filters

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 6) (ex VAT)

Camfil Farr Synthetic Fibre Bag Filter, F7 Grade

P.O.A.

Each (In a Pack of 6) (ex VAT)

Camfil Farr Synthetic Fibre Bag Filter, F7 Grade
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Filter Type

Bag

Number of Pockets

6

Filter Grade

F7

Final Pressure Drop

450Pa

Case Material

Galvanised Steel

Media Material

Synthetic Fibre

Nominal Depth

15in

Nominal Height

24in

Nominal Dimensions Height x Width

24 x 24in

Nominal Width

24in

Страна на произход

United Kingdom

Детайли за продукта

Hi Flo Bag Filters

Camfil Hi Flo glass fibre media bag filters available in a comprehensive range of sizes. The bags are conical in shape to provide the best air distribution and high dust holding capacity. Applications include air conditioning and pre-filtration.

Multi pocket bag filter.
Galvanised steel frame
Glass fibre filter media
EN779:2012 efficiency: M5, M6, F7, F9
Recommended final pressure drop: 450 Pa (suggested economical change point 250 Pa)
Temperature: 70ºC maximum in continuous service
Holding frames: Front and side access housings and frames, Type 8, Type L, and
FC Housings

Camfil HVAC Air Filters

Може да се интересувате от