CAMDENBOSS Rubber Gasket for Use with 2000 Lugged IP65 Case, 170 x 80 x 50mm

Номер на артикул на RS: 528-678Марка: CAMDENBOSS№ по каталога на производителя: SA50
brand-logo

Технически документи

Спецификации

Type

Gasket

Length

170mm

For Use With

2000 Lugged IP65 Case

Width

80mm

Material

Rubber

Dimensions

170 x 80 x 50mm

Height

50mm

Colour

Black

Страна на произход

United Kingdom

Детайли за продукта

CAMDENBOSS Series 2000 IP54/65 Flanged Boxes

This extensive range is ideally suitable for a broad range of applications that require surface mounting and additional protection against dust and ingress of water. Access to the lid screws is restricted after surface mounting, which has been designed as an additional security feature.

Features and Benefits:

• Excellent properties for machining
• PCB pillars are incorporated into the Lid
• Resistant to temperatures of up to 85ºC
• Lid mounted by four M3 machine screws
• ABS flanged lid designed to meet an IP65 rating (with optional gasket)
• Brass inserts incorporated into the base allow for repetitive removal of the lid
• Integral mounting guides designed to accept 1.6mm PCB’s
• Polished finish for a ease of cleaning and superior appearance

Optional Gaskets:

• 75 x 55 mm - 528-668
• 95 x 50 mm - 528-628
• 105 x 56 mm - 528-707
• 120 x 50 mm - 528-680
• 132 x 32 mm - 528-674
• 162 x 80 mm - 528-703
• 170 x 80 mm - 528-678
• 210 x 110 mm - 528-624

FAQ:

What does IP rating mean?

The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. For more information please, visit SOLUTIONS section at the top of the page or click on Selection Guide of an Enclosures.

What is supplied?

Standard unit includes:
• Base & Flanged lid
• 4x M3 machine screws
Optional accessories:
• IP 65 gasket kits

Може да се интересувате от
RS PRO Steel Wall Box, IP66, 1200 mm x 800 mm x 400mm
€ 469,65Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

CAMDENBOSS Rubber Gasket for Use with 2000 Lugged IP65 Case, 170 x 80 x 50mm

P.O.A.

CAMDENBOSS Rubber Gasket for Use with 2000 Lugged IP65 Case, 170 x 80 x 50mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO Steel Wall Box, IP66, 1200 mm x 800 mm x 400mm
€ 469,65Всеки (ex VAT)

Технически документи

Спецификации

Type

Gasket

Length

170mm

For Use With

2000 Lugged IP65 Case

Width

80mm

Material

Rubber

Dimensions

170 x 80 x 50mm

Height

50mm

Colour

Black

Страна на произход

United Kingdom

Детайли за продукта

CAMDENBOSS Series 2000 IP54/65 Flanged Boxes

This extensive range is ideally suitable for a broad range of applications that require surface mounting and additional protection against dust and ingress of water. Access to the lid screws is restricted after surface mounting, which has been designed as an additional security feature.

Features and Benefits:

• Excellent properties for machining
• PCB pillars are incorporated into the Lid
• Resistant to temperatures of up to 85ºC
• Lid mounted by four M3 machine screws
• ABS flanged lid designed to meet an IP65 rating (with optional gasket)
• Brass inserts incorporated into the base allow for repetitive removal of the lid
• Integral mounting guides designed to accept 1.6mm PCB’s
• Polished finish for a ease of cleaning and superior appearance

Optional Gaskets:

• 75 x 55 mm - 528-668
• 95 x 50 mm - 528-628
• 105 x 56 mm - 528-707
• 120 x 50 mm - 528-680
• 132 x 32 mm - 528-674
• 162 x 80 mm - 528-703
• 170 x 80 mm - 528-678
• 210 x 110 mm - 528-624

FAQ:

What does IP rating mean?

The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. For more information please, visit SOLUTIONS section at the top of the page or click on Selection Guide of an Enclosures.

What is supplied?

Standard unit includes:
• Base & Flanged lid
• 4x M3 machine screws
Optional accessories:
• IP 65 gasket kits

Може да се интересувате от
RS PRO Steel Wall Box, IP66, 1200 mm x 800 mm x 400mm
€ 469,65Всеки (ex VAT)