CAMDENBOSS 5000 Series Grey Die Cast Aluminium Enclosure, IP54, Grey Lid, 120 x 66 x 40mm

Технически документи
Спецификации
Brand
CAMDENBOSSBody Material
Die Cast Aluminium
External Length
120 mm
External Height
40 mm
External Width
66 mm
External Dimensions
120 x 66 x 40mm
IP Rating
IP54
Colour
Grey
Lid Colour
Grey
Shielded
Yes
Series
5000
Distrelec Product Id
15010624
Страна на произход
Taiwan, Province Of China
Детайли за продукта
5000 Series Diecast Multi-purpose boxes with Optional Seal
A range of durable high temperature diecast boxes with RFI shielding properties.
Features and Benefits:
Diecast Boxes
Diecast aluminium box with smooth finish
Close fitting lid held by M3 screws into tapped holes in body
Easily drilled and machined
Internal 1.5 mm slots for holding PCBs
Can withstand temperatures of up to 260°C (without Seal)
External Height includes Lid thickness of 4 mm
Highly durable and shock resistant
Vertical guides for PCB fixing
Optional Seals
For IP65 rating an optional neoprene gasket/seal is required, 1.5 mm thick
The following Stock Nos can be used with the 5000 series Enclosures
226-4155 - 101 x 1.5 x 50 mm IP65 Seal
226-4161 - 192 x 1.5 x 112 mm IP65 Seal
226-4177 - 152 x 1.5 x 82 mm IP65 Seal
226-4183 - 120 x 1.5 x 66 mm IP65 Seal
226-4199 - 112 x 1.5 x 62 mm IP65 Seal
Optional Wall Mounting Kit
Wall mounting plates attach to lid, screws supplied, fits all sizes (please see Stock No.226-4206)
Typical Applications
Cable/Wire Management Traffic Control
IT/Server
Solar Power Batteries
Oil and Gas Production
Food and Beverage Industry
Telecommunication Industry
(IP) Ingress Protection and what it means
IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact and water in electrical enclosures.
Frequently Asked Questions
What is included with the diecast boxes?
Contents include base, lid and x4 zinc plated M3 screws.
Optional items (which can be purchased separately) include Wall mounting kit, and IP65 gasket
€ 16,09
€ 16,09 Всеки (ex VAT)
1
€ 16,09
€ 16,09 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
CAMDENBOSSBody Material
Die Cast Aluminium
External Length
120 mm
External Height
40 mm
External Width
66 mm
External Dimensions
120 x 66 x 40mm
IP Rating
IP54
Colour
Grey
Lid Colour
Grey
Shielded
Yes
Series
5000
Distrelec Product Id
15010624
Страна на произход
Taiwan, Province Of China
Детайли за продукта
5000 Series Diecast Multi-purpose boxes with Optional Seal
A range of durable high temperature diecast boxes with RFI shielding properties.
Features and Benefits:
Diecast Boxes
Diecast aluminium box with smooth finish
Close fitting lid held by M3 screws into tapped holes in body
Easily drilled and machined
Internal 1.5 mm slots for holding PCBs
Can withstand temperatures of up to 260°C (without Seal)
External Height includes Lid thickness of 4 mm
Highly durable and shock resistant
Vertical guides for PCB fixing
Optional Seals
For IP65 rating an optional neoprene gasket/seal is required, 1.5 mm thick
The following Stock Nos can be used with the 5000 series Enclosures
226-4155 - 101 x 1.5 x 50 mm IP65 Seal
226-4161 - 192 x 1.5 x 112 mm IP65 Seal
226-4177 - 152 x 1.5 x 82 mm IP65 Seal
226-4183 - 120 x 1.5 x 66 mm IP65 Seal
226-4199 - 112 x 1.5 x 62 mm IP65 Seal
Optional Wall Mounting Kit
Wall mounting plates attach to lid, screws supplied, fits all sizes (please see Stock No.226-4206)
Typical Applications
Cable/Wire Management Traffic Control
IT/Server
Solar Power Batteries
Oil and Gas Production
Food and Beverage Industry
Telecommunication Industry
(IP) Ingress Protection and what it means
IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact and water in electrical enclosures.
Frequently Asked Questions
What is included with the diecast boxes?
Contents include base, lid and x4 zinc plated M3 screws.
Optional items (which can be purchased separately) include Wall mounting kit, and IP65 gasket