CAMDENBOSS 5000 Series Black Die Cast Aluminium Enclosure, IP54, Black Lid, 101 x 50 x 25mm

Номер на артикул на RS: 508-7412Марка: CAMDENBOSS№ по каталога на производителя: RTM5002/12-PAT
brand-logo

Технически документи

Спецификации

Body Material

Die Cast Aluminium

External Length

101 mm

External Height

25 mm

External Width

50 mm

External Dimensions

101 x 50 x 25mm

IP Rating

IP54

Colour

Black

Lid Colour

Black

Shielded

Yes

Series

5000

Страна на произход

Taiwan, Province Of China

Детайли за продукта

CAMDENBOSS High Temperature Painted Boxes - 5000 Series

The 5000 series is a highly durable multi-purpose diecast aluminium enclosure with RFI shielding properties. The protection rating is IP54, however optional gaskets are available to increase this to IP65. These enclosures are available in red, yellow, green and black.

Features and Benefits

• Close fitting lids held by M3 screws running into tapped holes result in the enclosure being fully screened
• Temperature resistant up to 260° C (without gasket)
• Highly durable and shock resistant
• Internal slots for mounting PCBs
• Tri-mite paint finish
• Easily drilled and machined
• Wall thickness 1.8 mm
• External Height includes lid thickness of 4mm

Optional gaskets:

• RTM5002/12 226-4155
• RTM5003/13 226-4199
• RTM5004/14 226-4183
• RTM5005/15 226-4177
• RTM5006/16 226-4161

The following stock numbers do not have an optional gasket and are therefore only IP54 rated:

• RTM5001/11: 244-8583, 508-7311, 508-7399, 797-0870, 797-0874, 797-0877.
• RTM5007/17: 244-8656, 508-7383, 508-7462, 797-0931, 797-0934, 797-0937.

FAQ:

What does IP rating mean?

The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. For more information please, visit SOLUTIONS section at the top of the page or click on Selection Guide of an Enclosures.

What is supplied?

Standard unit includes:
• Base & lid
• 14 zinc plated M3 screw
Optional accessories are:
• Wall mounting kit
• IP65 gasket

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 30,40

€ 30,40 Всеки (ex VAT)

CAMDENBOSS 5000 Series Black Die Cast Aluminium Enclosure, IP54, Black Lid, 101 x 50 x 25mm

€ 30,40

€ 30,40 Всеки (ex VAT)

CAMDENBOSS 5000 Series Black Die Cast Aluminium Enclosure, IP54, Black Lid, 101 x 50 x 25mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Body Material

Die Cast Aluminium

External Length

101 mm

External Height

25 mm

External Width

50 mm

External Dimensions

101 x 50 x 25mm

IP Rating

IP54

Colour

Black

Lid Colour

Black

Shielded

Yes

Series

5000

Страна на произход

Taiwan, Province Of China

Детайли за продукта

CAMDENBOSS High Temperature Painted Boxes - 5000 Series

The 5000 series is a highly durable multi-purpose diecast aluminium enclosure with RFI shielding properties. The protection rating is IP54, however optional gaskets are available to increase this to IP65. These enclosures are available in red, yellow, green and black.

Features and Benefits

• Close fitting lids held by M3 screws running into tapped holes result in the enclosure being fully screened
• Temperature resistant up to 260° C (without gasket)
• Highly durable and shock resistant
• Internal slots for mounting PCBs
• Tri-mite paint finish
• Easily drilled and machined
• Wall thickness 1.8 mm
• External Height includes lid thickness of 4mm

Optional gaskets:

• RTM5002/12 226-4155
• RTM5003/13 226-4199
• RTM5004/14 226-4183
• RTM5005/15 226-4177
• RTM5006/16 226-4161

The following stock numbers do not have an optional gasket and are therefore only IP54 rated:

• RTM5001/11: 244-8583, 508-7311, 508-7399, 797-0870, 797-0874, 797-0877.
• RTM5007/17: 244-8656, 508-7383, 508-7462, 797-0931, 797-0934, 797-0937.

FAQ:

What does IP rating mean?

The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. For more information please, visit SOLUTIONS section at the top of the page or click on Selection Guide of an Enclosures.

What is supplied?

Standard unit includes:
• Base & lid
• 14 zinc plated M3 screw
Optional accessories are:
• Wall mounting kit
• IP65 gasket

Може да се интересувате от