CAMDENBOSS 2000 Series Beige, Brown Aluminium Desktop Enclosure, Sloped Front, 210 x 381 x 106mm

Номер на артикул на RS: 170-7825Марка: CAMDENBOSS№ по каталога на производителя: RTM2703-BR/B
brand-logo
Преглед на всички в Настолни корпуси

Технически документи

Спецификации

Body Material

Aluminium

External Length

210 mm

External Width

381 mm

External Height

106 mm

External Dimensions

210 x 381 x 106mm

Sloped Front

Yes

Colour

Beige, Brown

Series

2000

Страна на произход

United Kingdom

Детайли за продукта

Aluminium Sloped Panel Cases

2-part aluminium case with sloping top panel suitable for mounting keyboard assemblies

Supplied with

Rubber feet.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 128,39

€ 128,39 Всеки (ex VAT)

CAMDENBOSS 2000 Series Beige, Brown Aluminium Desktop Enclosure, Sloped Front, 210 x 381 x 106mm

€ 128,39

€ 128,39 Всеки (ex VAT)

CAMDENBOSS 2000 Series Beige, Brown Aluminium Desktop Enclosure, Sloped Front, 210 x 381 x 106mm

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Body Material

Aluminium

External Length

210 mm

External Width

381 mm

External Height

106 mm

External Dimensions

210 x 381 x 106mm

Sloped Front

Yes

Colour

Beige, Brown

Series

2000

Страна на произход

United Kingdom

Детайли за продукта

Aluminium Sloped Panel Cases

2-part aluminium case with sloping top panel suitable for mounting keyboard assemblies

Supplied with

Rubber feet.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more