CAMDENBOSS Black ABS Potting Box, 50 x 50 x 30mm

Номер на артикул на RS: 509-002Марка: CAMDENBOSS№ по каталога на производителя: RTM108-BLK
brand-logo

Технически документи

Спецификации

Material

ABS

External Dimensions

50 x 50 x 30mm

Wall Thickness

1mm

Colour

Black

External Height

30 mm

External Length

50 mm

External Width

50 mm

Maximum Operating Temperature

+94°C

Minimum Operating Temperature

-20°C

Страна на произход

United Kingdom

Детайли за продукта

Potting Boxes

Ideal for encapsulating small circuits
Resistant to most chemicals
Temperature range of - 20°C to +94°C
Can be machined, punched, embossed and printed on

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
CAMDENBOSS Black ABS Potting Box, 75 x 50 x 35mm
€ 1,778Each (In a Pack of 10) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 15,51

€ 1,551 Each (In a Pack of 10) (ex VAT)

CAMDENBOSS Black ABS Potting Box, 50 x 50 x 30mm

€ 15,51

€ 1,551 Each (In a Pack of 10) (ex VAT)

CAMDENBOSS Black ABS Potting Box, 50 x 50 x 30mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
CAMDENBOSS Black ABS Potting Box, 75 x 50 x 35mm
€ 1,778Each (In a Pack of 10) (ex VAT)

Технически документи

Спецификации

Material

ABS

External Dimensions

50 x 50 x 30mm

Wall Thickness

1mm

Colour

Black

External Height

30 mm

External Length

50 mm

External Width

50 mm

Maximum Operating Temperature

+94°C

Minimum Operating Temperature

-20°C

Страна на произход

United Kingdom

Детайли за продукта

Potting Boxes

Ideal for encapsulating small circuits
Resistant to most chemicals
Temperature range of - 20°C to +94°C
Can be machined, punched, embossed and printed on

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
CAMDENBOSS Black ABS Potting Box, 75 x 50 x 35mm
€ 1,778Each (In a Pack of 10) (ex VAT)