Технически документи
Спецификации
Brand
CAMDENBOSSMaterial
ABS
External Dimensions
30 x 20 x 15mm
Wall Thickness
1mm
Colour
Black
External Height
15 mm
External Length
30 mm
External Width
20 mm
Maximum Operating Temperature
+94°C
Minimum Operating Temperature
-20°C
Страна на произход
United Kingdom
Детайли за продукта
Potting Boxes
Ideal for encapsulating small circuits
Resistant to most chemicals
Temperature range of - 20°C to +94°C
Can be machined, punched, embossed and printed on
€ 9,09
€ 0,909 Each (In a Pack of 10) (ex VAT)
10
€ 9,09
€ 0,909 Each (In a Pack of 10) (ex VAT)
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
CAMDENBOSSMaterial
ABS
External Dimensions
30 x 20 x 15mm
Wall Thickness
1mm
Colour
Black
External Height
15 mm
External Length
30 mm
External Width
20 mm
Maximum Operating Temperature
+94°C
Minimum Operating Temperature
-20°C
Страна на произход
United Kingdom
Детайли за продукта
Potting Boxes
Ideal for encapsulating small circuits
Resistant to most chemicals
Temperature range of - 20°C to +94°C
Can be machined, punched, embossed and printed on