CAMDENBOSS Green Panel Mount Indicator, 240V, 8mm Mounting Hole Size, Lead Wires Termination

Технически документи
Спецификации
Brand
CAMDENBOSSVoltage Rating
240V
Light Output Colour
Green
Mounting Hole Size
8mm
Termination Type
Lead Wires
Bezel Style
Prominent
Bezel Colour
Chrome
Bezel Colour
Chrome
Current Rating
800µA
Current Rating
800 μA
Страна на произход
United Kingdom
Детайли за продукта
8mm Mount, 10mm Lens
10mm coloured diffused polycarbonate lens and body
Optional chrome or white moulded bezel, both supplied
The white bezel should also be used to hold the indicator firmly from the rear when using the chrome bezel
125V types suitable for 100-125Va.c.
250V types suitable for 200-250Va.c.
€ 5,75
€ 5,75 Всеки (ex VAT)
1
€ 5,75
€ 5,75 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 24 | € 5,75 |
25 - 99 | € 5,45 |
100 - 249 | € 4,43 |
250 - 499 | € 4,37 |
500+ | € 4,23 |
Технически документи
Спецификации
Brand
CAMDENBOSSVoltage Rating
240V
Light Output Colour
Green
Mounting Hole Size
8mm
Termination Type
Lead Wires
Bezel Style
Prominent
Bezel Colour
Chrome
Bezel Colour
Chrome
Current Rating
800µA
Current Rating
800 μA
Страна на произход
United Kingdom
Детайли за продукта
8mm Mount, 10mm Lens
10mm coloured diffused polycarbonate lens and body
Optional chrome or white moulded bezel, both supplied
The white bezel should also be used to hold the indicator firmly from the rear when using the chrome bezel
125V types suitable for 100-125Va.c.
250V types suitable for 200-250Va.c.