CAMDENBOSS easyRack Series 7U-Rack Server Cabinet, 428 x 385 x 315mm

Номер на артикул на RS: 705-2045Марка: CAMDENBOSS№ по каталога на производителя: CSX073211
brand-logo
Преглед на всички в Сървърни шкафове

Технически документи

Спецификации

Rack Units

7U

Mounting Type

Wall

External Height

428 mm

External Width

385 mm

External Depth

315mm

External Dimensions

428 x 385 x 315mm

Series

easyRack

Colour

Blue, Grey

External Case Material

ABS, Steel

Страна на произход

Spain

Детайли за продукта

Easy Rack SOHO

Designed for cabling, telecommunications, IT and industrial installations in accordance with IEC60 297-2, DIN 41944 part 1 and 7, ANSI/EIA-310 and UNE 20 539-2.

Delivered flat packed for ease of access to all installations
Fast and efficient assembly without tools
2 mounting profiles, variable depth, in 20mm increments
Fast fixings 1 / 4 turn locks
Aluminium framed front door with tempered, smoked safety glass
No rear panel or door
Top and base panels with ventilated areas for installation of the modular fan trays, stock no. 705-2008
Upper and lower cable entry
Template for wall mounting included
Distributed recommended load capacity 40kg
Graphite grey epoxy paint and standard red corners pieces

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

CAMDENBOSS easyRack Series 7U-Rack Server Cabinet, 428 x 385 x 315mm

P.O.A.

CAMDENBOSS easyRack Series 7U-Rack Server Cabinet, 428 x 385 x 315mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Rack Units

7U

Mounting Type

Wall

External Height

428 mm

External Width

385 mm

External Depth

315mm

External Dimensions

428 x 385 x 315mm

Series

easyRack

Colour

Blue, Grey

External Case Material

ABS, Steel

Страна на произход

Spain

Детайли за продукта

Easy Rack SOHO

Designed for cabling, telecommunications, IT and industrial installations in accordance with IEC60 297-2, DIN 41944 part 1 and 7, ANSI/EIA-310 and UNE 20 539-2.

Delivered flat packed for ease of access to all installations
Fast and efficient assembly without tools
2 mounting profiles, variable depth, in 20mm increments
Fast fixings 1 / 4 turn locks
Aluminium framed front door with tempered, smoked safety glass
No rear panel or door
Top and base panels with ventilated areas for installation of the modular fan trays, stock no. 705-2008
Upper and lower cable entry
Template for wall mounting included
Distributed recommended load capacity 40kg
Graphite grey epoxy paint and standard red corners pieces

Може да се интересувате от