Технически документи
Спецификации
Brand
CAMDENBOSSNumber Of Ways
4
Current Rating
20A
Wire Size
4 mm²
Termination Method
Screw Down
Mounting Type
Screw
Fused
Yes
Material
Nylon
Voltage Rating
690 v
Pitch
16mm
Cable CSA
4mm²
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+120°C
Страна на произход
United Kingdom
Детайли за продукта
5x20mm Fused Terminal Blocks
1 - 5 pole terminal strip with5x20mm fuse holder to IEC257
Interlocking fuse holder CFTBN/1
Anti-rotation spigot
IP20 finger protection
Cable entry 4mm²
Standard 1 to 5 pole with earth screw, without wire protectors
€ 15,29
€ 15,29 1 Bag of 10 (ex VAT)
1
€ 15,29
€ 15,29 1 Bag of 10 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
CAMDENBOSSNumber Of Ways
4
Current Rating
20A
Wire Size
4 mm²
Termination Method
Screw Down
Mounting Type
Screw
Fused
Yes
Material
Nylon
Voltage Rating
690 v
Pitch
16mm
Cable CSA
4mm²
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+120°C
Страна на произход
United Kingdom
Детайли за продукта
5x20mm Fused Terminal Blocks
1 - 5 pole terminal strip with5x20mm fuse holder to IEC257
Interlocking fuse holder CFTBN/1
Anti-rotation spigot
IP20 finger protection
Cable entry 4mm²
Standard 1 to 5 pole with earth screw, without wire protectors