Технически документи
Спецификации
Brand
CAMDENBOSSBody Material
Aluminium
External Length
246.6 mm
External Width
175 mm
External Height
80.4 mm
External Dimensions
246.6 x 175 x 80.4mm
Colour
Grey
Series
110 Series
Ventilated
Yes
Carrying Handle
Yes
Страна на произход
United Kingdom
Детайли за продукта
110 Series Instrument Cases
Extensive range of high quality Instrument Cases for test and measurement, display or control applications. Functional yet contemporary design boasting a unique push-fit assembly concept.
Basic structure comprises U-shaped steel lid and base and two aluminium extruded side profiles with attached plastic brackets which hold the front and rear panels in place
Side profiles include guide rails for mounting PCBs or other components
Lid and base can be dismounted independent of each other
Ventilation slots are provided towards the rear of both the lid and base
High impact ABS, graphite grey colour brackets and feet
€ 178,39
€ 178,39 Всеки (ex VAT)
1
€ 178,39
€ 178,39 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
CAMDENBOSSBody Material
Aluminium
External Length
246.6 mm
External Width
175 mm
External Height
80.4 mm
External Dimensions
246.6 x 175 x 80.4mm
Colour
Grey
Series
110 Series
Ventilated
Yes
Carrying Handle
Yes
Страна на произход
United Kingdom
Детайли за продукта
110 Series Instrument Cases
Extensive range of high quality Instrument Cases for test and measurement, display or control applications. Functional yet contemporary design boasting a unique push-fit assembly concept.
Basic structure comprises U-shaped steel lid and base and two aluminium extruded side profiles with attached plastic brackets which hold the front and rear panels in place
Side profiles include guide rails for mounting PCBs or other components
Lid and base can be dismounted independent of each other
Ventilation slots are provided towards the rear of both the lid and base
High impact ABS, graphite grey colour brackets and feet