CAMDENBOSS easyRack Series 6U-Rack Server Cabinet, 384 x 580 x 421mm

Номер на артикул на RS: 705-2036Марка: CAMDENBOSS
brand-logo
Преглед на всички в Сървърни шкафове

Технически документи

Спецификации

Rack Units

6U

External Height

384 mm

External Width

580 mm

External Depth

421mm

External Dimensions

384 x 580 x 421mm

Series

easyRack

Colour

Blue, Grey

External Case Material

Aluminium, Glass

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

CAMDENBOSS easyRack Series 6U-Rack Server Cabinet, 384 x 580 x 421mm

P.O.A.

CAMDENBOSS easyRack Series 6U-Rack Server Cabinet, 384 x 580 x 421mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Rack Units

6U

External Height

384 mm

External Width

580 mm

External Depth

421mm

External Dimensions

384 x 580 x 421mm

Series

easyRack

Colour

Blue, Grey

External Case Material

Aluminium, Glass

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от