Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

CAMDENBOSS 7000 Series Grey ABS Enclosure, IP65, Grey Lid, 127 x 75 x 30mm

Номер на артикул на RS: 498-6857Марка: CAMDENBOSS
brand-logo

Технически документи

Спецификации

Body Material

ABS

External Length

127 mm

External Height

30 mm

External Width

75 mm

External Dimensions

127 x 75 x 30mm

IP Rating

IP65

Colour

Grey

Lid Colour

Grey

Shielded

No

Series

7000

Страна на произход

Spain

Детайли за продукта

CAMDENBOSS Universal ABS Unscreened Enclosures - Series 7000

Functional yet modern design in nine different sizes with an anti-scratch finish. Used by leading OEMs across numerous industries.

Features and Benefits:

• Lid and base moulded in ABS
• Temperature resistance of up to 85°C
• IP65 rated when supplied gasket fitted
• Fine texture anti-scratch finish
• Lid to base fixing screws are hidden behind push on caps
• Wall mountable via separately designed feet or pre-cut knockout holes in base. Wall mounting kit available
• Vertical support guides for PCBs are incorporated in the base and lid together with 5mm high bosses to provide horizontal fixing
• Keyboard area on top and base of the box with 2 different sized areas
• Body colour grey RAL 7035

FAQ:

What does IP rating mean?

The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. For more information please, visit SOLUTIONS section at the top of the page or click on Selection Guide of an Enclosures.

What is supplied?

Standard unit includes:
• Base & lid
• 4x M3 Machine screws (Torque 0.5 Nm)
• 4x Screw covers
• IP65 gasket kits
Optional accessories:
• Wall mounting kit
• RFI Screening

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 15,07

€ 15,07 Всеки (ex VAT)

CAMDENBOSS 7000 Series Grey ABS Enclosure, IP65, Grey Lid, 127 x 75 x 30mm

€ 15,07

€ 15,07 Всеки (ex VAT)

CAMDENBOSS 7000 Series Grey ABS Enclosure, IP65, Grey Lid, 127 x 75 x 30mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Body Material

ABS

External Length

127 mm

External Height

30 mm

External Width

75 mm

External Dimensions

127 x 75 x 30mm

IP Rating

IP65

Colour

Grey

Lid Colour

Grey

Shielded

No

Series

7000

Страна на произход

Spain

Детайли за продукта

CAMDENBOSS Universal ABS Unscreened Enclosures - Series 7000

Functional yet modern design in nine different sizes with an anti-scratch finish. Used by leading OEMs across numerous industries.

Features and Benefits:

• Lid and base moulded in ABS
• Temperature resistance of up to 85°C
• IP65 rated when supplied gasket fitted
• Fine texture anti-scratch finish
• Lid to base fixing screws are hidden behind push on caps
• Wall mountable via separately designed feet or pre-cut knockout holes in base. Wall mounting kit available
• Vertical support guides for PCBs are incorporated in the base and lid together with 5mm high bosses to provide horizontal fixing
• Keyboard area on top and base of the box with 2 different sized areas
• Body colour grey RAL 7035

FAQ:

What does IP rating mean?

The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. For more information please, visit SOLUTIONS section at the top of the page or click on Selection Guide of an Enclosures.

What is supplied?

Standard unit includes:
• Base & lid
• 4x M3 Machine screws (Torque 0.5 Nm)
• 4x Screw covers
• IP65 gasket kits
Optional accessories:
• Wall mounting kit
• RFI Screening

Може да се интересувате от