Технически документи
Спецификации
Brand
CAMDENBOSSBody Material
ABS
External Length
214 mm
External Width
170 mm
External Height
82 mm
External Dimensions
214 x 170 x 82mm
Sloped Front
Yes
Colour
Black
Series
6000
Internal Mounting Type
PCB Mounting Bosses
Special Features
Ventilation Slots in Base
Standards Met
UL 94-V0
Страна на произход
United Kingdom
Детайли за продукта
CamdenBoss 6000 Series Venti Cases
CamdenBoss 6000 series Venti cases with inclined recessed aluminium front panels on a high impact ABS moulded case.
Moulded in high impact ABS
Aluminium lid mounted by 4x M3 screws
Polished finish for ease of cleaning
PCB pillars in base
Integral PCB slots in front and rear walls
Ventilation slots in base
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
CAMDENBOSSBody Material
ABS
External Length
214 mm
External Width
170 mm
External Height
82 mm
External Dimensions
214 x 170 x 82mm
Sloped Front
Yes
Colour
Black
Series
6000
Internal Mounting Type
PCB Mounting Bosses
Special Features
Ventilation Slots in Base
Standards Met
UL 94-V0
Страна на произход
United Kingdom
Детайли за продукта
CamdenBoss 6000 Series Venti Cases
CamdenBoss 6000 series Venti cases with inclined recessed aluminium front panels on a high impact ABS moulded case.
Moulded in high impact ABS
Aluminium lid mounted by 4x M3 screws
Polished finish for ease of cleaning
PCB pillars in base
Integral PCB slots in front and rear walls
Ventilation slots in base