Технически документи
Спецификации
Brand
CAMDENBOSSBody Material
ABS
External Length
190 mm
External Height
60 mm
External Width
110 mm
External Dimensions
190 x 110 x 60mm
IP Rating
IP54
Colour
Grey
Lid Colour
Grey
Shielded
No
Series
2000
Страна на произход
United Kingdom
Детайли за продукта
RF Shielded Universal ABS Enclosures
A CAMDENBOSS 2000 EMC is a range of high-frequency EMC compliant enclosures for shielding electronic equipment. High-durable enclosures are made from high-impact ABS plastic and guarantee IP54 protection class.
Features and Benefits:
Lid and Base moulded in ABS
Graphite dark grey paint finish
Moulded 1.8mm electromagnetic compatibility coating with an internal nickel acrylic coating, which improves EMI/RFI shielding
Lid mounted by four M3 machine screws
Resistant to impact, chemicals and weathering (IP54)
Excellent properties for machining
Integral mounting guides to accept 1.6mm PCB's
PCB Adaptors (included) for horizontal PCB mounting
Attenuation 50-90dB (5-1800MHz)
Surface resistivity <1.5Ω/0.025mm2
FAQ:
What does IP rating mean?
The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. For more information please, visit SOLUTIONS section at the top of the page or click on Selection Guide of an Enclosures.
What is supplied?
Base & lid
4x M3 machine screws
€ 39,96
€ 39,96 Всеки (ex VAT)
1
€ 39,96
€ 39,96 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
CAMDENBOSSBody Material
ABS
External Length
190 mm
External Height
60 mm
External Width
110 mm
External Dimensions
190 x 110 x 60mm
IP Rating
IP54
Colour
Grey
Lid Colour
Grey
Shielded
No
Series
2000
Страна на произход
United Kingdom
Детайли за продукта
RF Shielded Universal ABS Enclosures
A CAMDENBOSS 2000 EMC is a range of high-frequency EMC compliant enclosures for shielding electronic equipment. High-durable enclosures are made from high-impact ABS plastic and guarantee IP54 protection class.
Features and Benefits:
Lid and Base moulded in ABS
Graphite dark grey paint finish
Moulded 1.8mm electromagnetic compatibility coating with an internal nickel acrylic coating, which improves EMI/RFI shielding
Lid mounted by four M3 machine screws
Resistant to impact, chemicals and weathering (IP54)
Excellent properties for machining
Integral mounting guides to accept 1.6mm PCB's
PCB Adaptors (included) for horizontal PCB mounting
Attenuation 50-90dB (5-1800MHz)
Surface resistivity <1.5Ω/0.025mm2
FAQ:
What does IP rating mean?
The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. For more information please, visit SOLUTIONS section at the top of the page or click on Selection Guide of an Enclosures.
What is supplied?
Base & lid
4x M3 machine screws