CAMDENBOSS 2000 Series Grey ABS Enclosure, IP54, Grey Lid, 150 x 80 x 76mm

Номер на артикул на RS: 505-561Марка: CAMDENBOSS№ по каталога на производителя: BIM2005/25-GY/GY
brand-logo

Технически документи

Спецификации

Body Material

ABS

External Length

150 mm

External Height

76 mm

External Width

80 mm

External Dimensions

150 x 80 x 76mm

IP Rating

IP54

Colour

Grey

Lid Colour

Grey

Shielded

No

Series

2000

Страна на произход

United Kingdom

Детайли за продукта

2000 Series General Purpose ABS Cases

A range of multi-purpose electronic enclosures with a solid ABS deep lid, designed for a broad range of applications. Ideal for when tall electrical components require housing. Protection class IP rating IP54.

Features and Benefits:

Deep lid and base moulded in ABS
Low draught angle for mounting control elements on side walls
Polished finish for ease of cleaning
Lid mounted by four M3 machine screws
Brass inserts in base for repetitive removal of the lid
Excellent properties for machining
Integral mounting guides to accept 1.6mm PCBs
Withstand temperatures to 85°C
Flammability rating of UL94-HB

(IP) Ingress Protection and what it means

IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact and water in electrical enclosures.

Frequently Asked Questions

Can the box be used outside?
This enclosure has IP 54 rating so only protected from water spray, so this product is not recommended for outside use.

Does this product have FRI shielding?
No, this product does not have FRI shielding

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 13,10

€ 13,10 Всеки (ex VAT)

CAMDENBOSS 2000 Series Grey ABS Enclosure, IP54, Grey Lid, 150 x 80 x 76mm

€ 13,10

€ 13,10 Всеки (ex VAT)

CAMDENBOSS 2000 Series Grey ABS Enclosure, IP54, Grey Lid, 150 x 80 x 76mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Body Material

ABS

External Length

150 mm

External Height

76 mm

External Width

80 mm

External Dimensions

150 x 80 x 76mm

IP Rating

IP54

Colour

Grey

Lid Colour

Grey

Shielded

No

Series

2000

Страна на произход

United Kingdom

Детайли за продукта

2000 Series General Purpose ABS Cases

A range of multi-purpose electronic enclosures with a solid ABS deep lid, designed for a broad range of applications. Ideal for when tall electrical components require housing. Protection class IP rating IP54.

Features and Benefits:

Deep lid and base moulded in ABS
Low draught angle for mounting control elements on side walls
Polished finish for ease of cleaning
Lid mounted by four M3 machine screws
Brass inserts in base for repetitive removal of the lid
Excellent properties for machining
Integral mounting guides to accept 1.6mm PCBs
Withstand temperatures to 85°C
Flammability rating of UL94-HB

(IP) Ingress Protection and what it means

IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact and water in electrical enclosures.

Frequently Asked Questions

Can the box be used outside?
This enclosure has IP 54 rating so only protected from water spray, so this product is not recommended for outside use.

Does this product have FRI shielding?
No, this product does not have FRI shielding

Може да се интересувате от