Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

CAMDENBOSS 2000 Series Grey ABS Enclosure, IP54, Grey Lid, 150 x 80 x 50mm

Номер на артикул на RS: 501-575Марка: CAMDENBOSS№ по каталога на производителя: BIM2005/15-EMI/RFI
brand-logo

Технически документи

Спецификации

Body Material

ABS

External Length

150 mm

External Height

50 mm

External Width

80 mm

External Dimensions

150 x 80 x 50mm

IP Rating

IP54

Colour

Grey

Lid Colour

Grey

Shielded

No

Series

2000

Страна на произход

United Kingdom

Детайли за продукта

RF Shielded Universal ABS Enclosures

A CAMDENBOSS 2000 EMC is a range of high-frequency EMC compliant enclosures for shielding electronic equipment. High-durable enclosures are made from high-impact ABS plastic and guarantee IP54 protection class.

Features and Benefits:

• Lid and Base moulded in ABS
• Graphite dark grey paint finish
• Moulded 1.8mm electromagnetic compatibility coating with an internal nickel acrylic coating, which improves EMI/RFI shielding
• Lid mounted by four M3 machine screws
• Resistant to impact, chemicals and weathering (IP54)
• Excellent properties for machining
• Integral mounting guides to accept 1.6mm PCB's
• PCB Adaptors (included) for horizontal PCB mounting
• Attenuation 50-90dB (5-1800MHz)
• Surface resistivity <1.5Ω/0.025mm2

FAQ:

What does IP rating mean?

The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. For more information please, visit SOLUTIONS section at the top of the page or click on Selection Guide of an Enclosures.

What is supplied?

• Base & lid
• 4x M3 machine screws

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 31,74

€ 31,74 Всеки (ex VAT)

CAMDENBOSS 2000 Series Grey ABS Enclosure, IP54, Grey Lid, 150 x 80 x 50mm

€ 31,74

€ 31,74 Всеки (ex VAT)

CAMDENBOSS 2000 Series Grey ABS Enclosure, IP54, Grey Lid, 150 x 80 x 50mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Body Material

ABS

External Length

150 mm

External Height

50 mm

External Width

80 mm

External Dimensions

150 x 80 x 50mm

IP Rating

IP54

Colour

Grey

Lid Colour

Grey

Shielded

No

Series

2000

Страна на произход

United Kingdom

Детайли за продукта

RF Shielded Universal ABS Enclosures

A CAMDENBOSS 2000 EMC is a range of high-frequency EMC compliant enclosures for shielding electronic equipment. High-durable enclosures are made from high-impact ABS plastic and guarantee IP54 protection class.

Features and Benefits:

• Lid and Base moulded in ABS
• Graphite dark grey paint finish
• Moulded 1.8mm electromagnetic compatibility coating with an internal nickel acrylic coating, which improves EMI/RFI shielding
• Lid mounted by four M3 machine screws
• Resistant to impact, chemicals and weathering (IP54)
• Excellent properties for machining
• Integral mounting guides to accept 1.6mm PCB's
• PCB Adaptors (included) for horizontal PCB mounting
• Attenuation 50-90dB (5-1800MHz)
• Surface resistivity <1.5Ω/0.025mm2

FAQ:

What does IP rating mean?

The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. For more information please, visit SOLUTIONS section at the top of the page or click on Selection Guide of an Enclosures.

What is supplied?

• Base & lid
• 4x M3 machine screws

Може да се интересувате от