Технически документи
Спецификации
Brand
CAMDENBOSSNumber Of Contacts
36
Pitch
5mm
Number Of Rows
1
Mounting Type
Through Hole
Gender
Male
Termination Method
Screw
Type
PCB Terminal Block
Current Rating
13A
Body Orientation
Straight
Voltage Rating
380 V
Depth
15.5mm
Length
180mm
Material
PC
Width
10.5mm
Детайли за продукта
Cut to Length Screw Terminals
36-way PCB mounting rising clamp screw terminals which can be cut to length easily
Flame retardant polycarbonate with 3.5mm² cable entry
Available in horizontal and vertical types
5.0mm Pitch PCB Terminal Blocks
€ 17,79
€ 17,79 Всеки (ex VAT)
1
€ 17,79
€ 17,79 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 24 | € 17,79 |
25 - 74 | € 15,97 |
75 - 199 | € 14,21 |
200 - 399 | € 12,46 |
400+ | € 11,55 |
Технически документи
Спецификации
Brand
CAMDENBOSSNumber Of Contacts
36
Pitch
5mm
Number Of Rows
1
Mounting Type
Through Hole
Gender
Male
Termination Method
Screw
Type
PCB Terminal Block
Current Rating
13A
Body Orientation
Straight
Voltage Rating
380 V
Depth
15.5mm
Length
180mm
Material
PC
Width
10.5mm
Детайли за продукта
Cut to Length Screw Terminals
36-way PCB mounting rising clamp screw terminals which can be cut to length easily
Flame retardant polycarbonate with 3.5mm² cable entry
Available in horizontal and vertical types