Calex PN151 V Output Signal NFC IR Temperature Sensor, 1m Cable, 0°C to +1000°C

Номер на артикул на RS: 905-8768Марка: Calex№ по каталога на производителя: PN151
brand-logo

Технически документи

Спецификации

Brand

Calex

Sensor Type

V Output Signal

Response Time

125 ms

Accuracy

±1.5°C or ±1.5% of reading

Cable Length

1m

Output Type

0-5 V DC, 1-5 V DC, 0-10 V DC, Alarm

Minimum Temperature Sensed

0°C

Communication Protocol

NFC

Maximum Temperature Sensed

+1000°C

Light Source

Infrared

Housing Material

ABS, Aluminium

Interface

NFC

Mounting Type

2 x holes, M3 x 0.5 mm thread, depth 7 mm

Diameter

31 mm

IP Rating

IP65

Termination Type

4-Wire Tail

Страна на произход

United Kingdom

Детайли за продукта

PyroNFC-K Temperature Sensors

PyroNFC smartphone configurable infrared temperature sensors. Extremely small, with side-entry cable making it ideal for mounting in tight spaces.

Non-contact industrial temperature sensor
Fully configurable via smartphone app (Android only)
Type K thermocouple output and open collector alarm output
Voltage output and open collector alarm output
Voltage output 0 to 5 V dc or 0 to 10 V dc linear output for measured temperature
NFC open collector alarm output
Measures from 0 ºC to +1000 ºC accurately and consistently
Fast response time
Operates in ambient temperatures up to 80 ºC without cooling

App Features

Continuously read temperature from PyroNFC sensors
Configure PyroNFC sensors without powering them
Touch the sensor with the device to communicate
Get the app free from Google Play Store (search for "PyroNFC")

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 175,32

€ 175,32 Всеки (ex VAT)

Calex PN151 V Output Signal NFC IR Temperature Sensor, 1m Cable, 0°C to +1000°C

€ 175,32

€ 175,32 Всеки (ex VAT)

Calex PN151 V Output Signal NFC IR Temperature Sensor, 1m Cable, 0°C to +1000°C
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Calex

Sensor Type

V Output Signal

Response Time

125 ms

Accuracy

±1.5°C or ±1.5% of reading

Cable Length

1m

Output Type

0-5 V DC, 1-5 V DC, 0-10 V DC, Alarm

Minimum Temperature Sensed

0°C

Communication Protocol

NFC

Maximum Temperature Sensed

+1000°C

Light Source

Infrared

Housing Material

ABS, Aluminium

Interface

NFC

Mounting Type

2 x holes, M3 x 0.5 mm thread, depth 7 mm

Diameter

31 mm

IP Rating

IP65

Termination Type

4-Wire Tail

Страна на произход

United Kingdom

Детайли за продукта

PyroNFC-K Temperature Sensors

PyroNFC smartphone configurable infrared temperature sensors. Extremely small, with side-entry cable making it ideal for mounting in tight spaces.

Non-contact industrial temperature sensor
Fully configurable via smartphone app (Android only)
Type K thermocouple output and open collector alarm output
Voltage output and open collector alarm output
Voltage output 0 to 5 V dc or 0 to 10 V dc linear output for measured temperature
NFC open collector alarm output
Measures from 0 ºC to +1000 ºC accurately and consistently
Fast response time
Operates in ambient temperatures up to 80 ºC without cooling

App Features

Continuously read temperature from PyroNFC sensors
Configure PyroNFC sensors without powering them
Touch the sensor with the device to communicate
Get the app free from Google Play Store (search for "PyroNFC")

Може да се интересувате от