Calex PCAN201 mA Output Signal IR Temperature Sensor, 1m Cable, -20°C to +1000°C

Номер на артикул на RS: 133-6338Марка: Calex№ по каталога на производителя: PCAN201
brand-logo

Технически документи

Спецификации

Brand

Calex

Sensor Type

mA Output Signal

Response Time

200 ms

Accuracy

±1°C or ±1% of reading

Cable Length

1m

Supply Voltage

12 → 24 V dc

Output Type

CAN-Bus

Minimum Temperature Sensed

-20°C

Light Source

Infrared

Communication Protocol

CAN-BUS

Maximum Temperature Sensed

+1000°C

Housing Material

Stainless Steel 316

Mounting Type

M16 x 1 mm Thread

Diameter

16 mm

IP Rating

IP65

Termination Type

4-Wire Tail

Страна на произход

United Kingdom

Детайли за продукта

PyroCAN Infrared Temperature Sensors

Calex PyroCAN series infrared temperature sensors measure the temperature of a surface and transmit via CAN Bus using the Raw CAN protocol.

The sensor can be connected to a network with more PyroCAN sensors and other types of CAN device. A configurable CAN ID allows it to be connected easily to an existing network.

Features and Benefits

CAN Bus interface
Temperature range: -20°C to 1000°C
Raw CAN protocol
Configurable CAN ID
Adjustable emissivity setting
Fitted with a 1 m cable

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 375,89

€ 375,89 Всеки (ex VAT)

Calex PCAN201 mA Output Signal IR Temperature Sensor, 1m Cable, -20°C to +1000°C

€ 375,89

€ 375,89 Всеки (ex VAT)

Calex PCAN201 mA Output Signal IR Temperature Sensor, 1m Cable, -20°C to +1000°C
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Calex

Sensor Type

mA Output Signal

Response Time

200 ms

Accuracy

±1°C or ±1% of reading

Cable Length

1m

Supply Voltage

12 → 24 V dc

Output Type

CAN-Bus

Minimum Temperature Sensed

-20°C

Light Source

Infrared

Communication Protocol

CAN-BUS

Maximum Temperature Sensed

+1000°C

Housing Material

Stainless Steel 316

Mounting Type

M16 x 1 mm Thread

Diameter

16 mm

IP Rating

IP65

Termination Type

4-Wire Tail

Страна на произход

United Kingdom

Детайли за продукта

PyroCAN Infrared Temperature Sensors

Calex PyroCAN series infrared temperature sensors measure the temperature of a surface and transmit via CAN Bus using the Raw CAN protocol.

The sensor can be connected to a network with more PyroCAN sensors and other types of CAN device. A configurable CAN ID allows it to be connected easily to an existing network.

Features and Benefits

CAN Bus interface
Temperature range: -20°C to 1000°C
Raw CAN protocol
Configurable CAN ID
Adjustable emissivity setting
Fitted with a 1 m cable

Може да се интересувате от