Технически документи
Спецификации
Brand
CalexSensor Type
Type J Thermocouple
Response Time
240 ms
Accuracy
±1°C or ±1% of reading
Cable Length
1m
Supply Voltage
6 → 28 V dc
Output Type
Type J Thermocouple
Minimum Temperature Sensed
0°C
Light Source
Infrared
Maximum Temperature Sensed
+250°C
Housing Material
Stainless Steel 316
Mounting Type
M16 x 1 mm Thread
Diameter
18 mm
IP Rating
IP65
Termination Type
4-Wire Tail
Страна на произход
United Kingdom
€ 236,00
€ 236,00 Всеки (ex VAT)
1
€ 236,00
€ 236,00 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
CalexSensor Type
Type J Thermocouple
Response Time
240 ms
Accuracy
±1°C or ±1% of reading
Cable Length
1m
Supply Voltage
6 → 28 V dc
Output Type
Type J Thermocouple
Minimum Temperature Sensed
0°C
Light Source
Infrared
Maximum Temperature Sensed
+250°C
Housing Material
Stainless Steel 316
Mounting Type
M16 x 1 mm Thread
Diameter
18 mm
IP Rating
IP65
Termination Type
4-Wire Tail
Страна на произход
United Kingdom