Calex PC151LT-0 mA Output Signal IR Temperature Sensor, 1m Cable, -20°C to +100°C

Номер на артикул на RS: 839-0705Марка: Calex№ по каталога на производителя: PC151LT-0
brand-logo

Технически документи

Спецификации

Brand

Calex

Sensor Type

mA Output Signal

Response Time

240 ms

Accuracy

±1°C or ±1% of reading

Cable Length

1m

Supply Voltage

6 → 28 V dc

Output Type

4-20 mA

Minimum Temperature Sensed

-20°C

Maximum Temperature Sensed

+100°C

Light Source

Infrared

Housing Material

Stainless Steel 316

Mounting Type

M16 x 1 mm Thread

Diameter

18 mm

IP Rating

IP65

Termination Type

2-wire Cable

Страна на произход

United Kingdom

Детайли за продукта

High Performance PyroCouple Series

High quality, low cost, non-contact Infra-red temperature sensors suitable for measuring the temperature of inaccessible or moving objects and materials.

Fast response with high stability
Types available with air/water cooled housings
Quick and easy to install
Available as either two-wire or four-wire units
240 ms to 90% response time
Stainless steel housing
M16 x 1 mm mounting thread
Prewired 1 m cable connection
6 V dc minimum sensor voltage
0.95 emissivity
Temperature change varies by model

Two-wire sensors transmit the target temperature as a 4-20 mA output and offer a simple solution for most non-contact temperature measurement applications.

Four-wire sensors transmit the target temperature as a 0-50 mV or thermocouple output, and in addition transmit the internal temperature as a 4-20 mA output. This second output can be used to ensure that the sensor is being operated within the correct ambient temperature limits and prevent damage caused by overheating or overcooling. It can also be used to give an approximate indication of the air temperature surrounding the sensor.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 204,22

€ 204,22 Всеки (ex VAT)

Calex PC151LT-0 mA Output Signal IR Temperature Sensor, 1m Cable, -20°C to +100°C

€ 204,22

€ 204,22 Всеки (ex VAT)

Calex PC151LT-0 mA Output Signal IR Temperature Sensor, 1m Cable, -20°C to +100°C

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 4€ 204,22
5 - 9€ 197,89
10+€ 189,51

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Calex

Sensor Type

mA Output Signal

Response Time

240 ms

Accuracy

±1°C or ±1% of reading

Cable Length

1m

Supply Voltage

6 → 28 V dc

Output Type

4-20 mA

Minimum Temperature Sensed

-20°C

Maximum Temperature Sensed

+100°C

Light Source

Infrared

Housing Material

Stainless Steel 316

Mounting Type

M16 x 1 mm Thread

Diameter

18 mm

IP Rating

IP65

Termination Type

2-wire Cable

Страна на произход

United Kingdom

Детайли за продукта

High Performance PyroCouple Series

High quality, low cost, non-contact Infra-red temperature sensors suitable for measuring the temperature of inaccessible or moving objects and materials.

Fast response with high stability
Types available with air/water cooled housings
Quick and easy to install
Available as either two-wire or four-wire units
240 ms to 90% response time
Stainless steel housing
M16 x 1 mm mounting thread
Prewired 1 m cable connection
6 V dc minimum sensor voltage
0.95 emissivity
Temperature change varies by model

Two-wire sensors transmit the target temperature as a 4-20 mA output and offer a simple solution for most non-contact temperature measurement applications.

Four-wire sensors transmit the target temperature as a 0-50 mV or thermocouple output, and in addition transmit the internal temperature as a 4-20 mA output. This second output can be used to ensure that the sensor is being operated within the correct ambient temperature limits and prevent damage caused by overheating or overcooling. It can also be used to give an approximate indication of the air temperature surrounding the sensor.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more