Технически документи
Спецификации
Brand
CALOutput Type
Relay
Supply Voltage
100 V ac, 240 V ac
Size
48 x 48 (1/16 DIN)mm
Number of Outputs
2
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
Display Type
LED
IP Rating
IP66
Range
CAL 9500
Series
9500
Panel Depth
106.7mm
Display Colour
Red/Green/Orange
Страна на произход
United Kingdom
Детайли за продукта
CAL 9500P Temperature Controller
The CAL 9500P 1/16DIN programmable temperature controller has a programmer function with up to 31 programs (126 segments max). It is designed to be easy-to-use and reliable within the most demanding process and manufacturing applications.
Styled for laboratory or industrial applications CAL 9500P has an impact resistant smoked fascia with rubberised buttons with positive feedback. PID tuning is simple and efficient whilst the unique dAC function minimises overshoot. The integrated programmer function is ideal for applications requiring temperature profile control.
2 x 4 digit LED display with 2 output LEDs
Easy-to-use autotuning
Simple menu-driven configuration
Programmer function – 31 programs of up to 126 segments (fixed memory)
IP66 protection
CALgrafix configuration & datalogging software
CAL Temperature Controllers
€ 428,47
€ 428,47 Всеки (ex VAT)
1
€ 428,47
€ 428,47 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
CALOutput Type
Relay
Supply Voltage
100 V ac, 240 V ac
Size
48 x 48 (1/16 DIN)mm
Number of Outputs
2
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
Display Type
LED
IP Rating
IP66
Range
CAL 9500
Series
9500
Panel Depth
106.7mm
Display Colour
Red/Green/Orange
Страна на произход
United Kingdom
Детайли за продукта
CAL 9500P Temperature Controller
The CAL 9500P 1/16DIN programmable temperature controller has a programmer function with up to 31 programs (126 segments max). It is designed to be easy-to-use and reliable within the most demanding process and manufacturing applications.
Styled for laboratory or industrial applications CAL 9500P has an impact resistant smoked fascia with rubberised buttons with positive feedback. PID tuning is simple and efficient whilst the unique dAC function minimises overshoot. The integrated programmer function is ideal for applications requiring temperature profile control.
2 x 4 digit LED display with 2 output LEDs
Easy-to-use autotuning
Simple menu-driven configuration
Programmer function – 31 programs of up to 126 segments (fixed memory)
IP66 protection
CALgrafix configuration & datalogging software