Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

CAL 9400 PID Temperature Controller, 48 x 48 (1/16 DIN)mm, 2 Output Relay, 100 V ac, 240 V ac Supply Voltage

Номер на артикул на RS: 312-1857Марка: CAL№ по каталога на производителя: 941100000
brand-logo

Технически документи

Спецификации

Brand

CAL

Output Type

Relay

Supply Voltage

100 V ac, 240 V ac

Size

48 x 48 (1/16 DIN)mm

Number of Outputs

2

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Display Type

LED

IP Rating

IP66

Series

9400

Range

CAL 9400

Display Colour

Red/Green/Orange

Panel Depth

106.7mm

Детайли за продукта

CAL 9400 Temperature Controller

The CAL 9400 1/16DIN dual-display temperature controller is designed to be easy-to-use and reliable within the most demanding process and manufacturing applications.

Designed for industrial or scientific applications CAL 9400 has an impact resistant smoked fascia with rubberised buttons with positive feedback. PID tuning is simple and efficient whilst the unique DAC function minimises overshoot.

• 2 x 4 digit LED display with 2 output LEDs
• Easy-to-use autotuning
• Simple menu-driven configuration
• Single ramp/soak (dwell) program
• IP66 protection
• CALgrafix configuration & datalogging software

Approvals

UL

CAL Temperature Controllers

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 317,75

€ 317,75 Всеки (ex VAT)

CAL 9400 PID Temperature Controller, 48 x 48 (1/16 DIN)mm, 2 Output Relay, 100 V ac, 240 V ac Supply Voltage

€ 317,75

€ 317,75 Всеки (ex VAT)

CAL 9400 PID Temperature Controller, 48 x 48 (1/16 DIN)mm, 2 Output Relay, 100 V ac, 240 V ac Supply Voltage
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

CAL

Output Type

Relay

Supply Voltage

100 V ac, 240 V ac

Size

48 x 48 (1/16 DIN)mm

Number of Outputs

2

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Display Type

LED

IP Rating

IP66

Series

9400

Range

CAL 9400

Display Colour

Red/Green/Orange

Panel Depth

106.7mm

Детайли за продукта

CAL 9400 Temperature Controller

The CAL 9400 1/16DIN dual-display temperature controller is designed to be easy-to-use and reliable within the most demanding process and manufacturing applications.

Designed for industrial or scientific applications CAL 9400 has an impact resistant smoked fascia with rubberised buttons with positive feedback. PID tuning is simple and efficient whilst the unique DAC function minimises overshoot.

• 2 x 4 digit LED display with 2 output LEDs
• Easy-to-use autotuning
• Simple menu-driven configuration
• Single ramp/soak (dwell) program
• IP66 protection
• CALgrafix configuration & datalogging software

Approvals

UL

CAL Temperature Controllers

Може да се интересувате от