Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

CAL 3300 PID Temperature Controller, 48 x 24 (1/32 DIN)mm, 2 Output Relay, SSD, 100 V ac, 240 V ac Supply Voltage

Номер на артикул на RS: 312-1784Марка: CAL№ по каталога на производителя: 330000000
brand-logo

Технически документи

Спецификации

Brand

CAL

Output Type

Relay, SSD

Supply Voltage

100 V ac, 240 V ac

Size

48 x 24 (1/32 DIN)mm

Number of Outputs

2

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Display Type

LED

IP Rating

IP66

Range

CAL 3300

Series

3300

Panel Depth

106.7mm

Display Colour

Red/Green/Orange

Страна на произход

United Kingdom

Детайли за продукта

CAL 3300 Temperature Controller

The CAL 3300 1/32DIN temperature controller is designed to be easy-to-use and reliable within the most demanding process and manufacturing applications.

Designed for industrial or scientific applications CAL3300 has an impact resistant smoked fascia with rubberised buttons with positive feedback. PID tuning is simple and efficient whilst the unique dAC function minimises overshoot.

• 1 x 4 digit LED display with 2 outputs LED
• Easy-to-use autotuning
• Simple menu-driven configuration
• Single ramp/soak (dwell) program
• IP66 protection
• CALgrafix datalogging software

CAL Temperature Controllers

Информацията за складовите наличности временно не е налична.

€ 242,92

€ 242,92 Всеки (ex VAT)

CAL 3300 PID Temperature Controller, 48 x 24 (1/32 DIN)mm, 2 Output Relay, SSD, 100 V ac, 240 V ac Supply Voltage

€ 242,92

€ 242,92 Всеки (ex VAT)

CAL 3300 PID Temperature Controller, 48 x 24 (1/32 DIN)mm, 2 Output Relay, SSD, 100 V ac, 240 V ac Supply Voltage
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

CAL

Output Type

Relay, SSD

Supply Voltage

100 V ac, 240 V ac

Size

48 x 24 (1/32 DIN)mm

Number of Outputs

2

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Display Type

LED

IP Rating

IP66

Range

CAL 3300

Series

3300

Panel Depth

106.7mm

Display Colour

Red/Green/Orange

Страна на произход

United Kingdom

Детайли за продукта

CAL 3300 Temperature Controller

The CAL 3300 1/32DIN temperature controller is designed to be easy-to-use and reliable within the most demanding process and manufacturing applications.

Designed for industrial or scientific applications CAL3300 has an impact resistant smoked fascia with rubberised buttons with positive feedback. PID tuning is simple and efficient whilst the unique dAC function minimises overshoot.

• 1 x 4 digit LED display with 2 outputs LED
• Easy-to-use autotuning
• Simple menu-driven configuration
• Single ramp/soak (dwell) program
• IP66 protection
• CALgrafix datalogging software

CAL Temperature Controllers