CAHORS MINIPOL Series Fibreglass Reinforced Polyester Wall Box, IP65, 300 mm x 250 mm x 140mm

Номер на артикул на RS: 752-7552Марка: CAHORS№ по каталога на производителя: MIP-325 PBMG+PL.CIERRE+POF
brand-logo
Преглед на всички в Стенни кутии

Технически документи

Спецификации

Brand

CAHORS

External Height

300 mm

External Width

250 mm

External Depth

140mm

Body Material

Fibreglass Reinforced Polyester

Transparent Door

No

IP Rating

IP65

Chassis Plate

Yes

Gland Plate

Yes

Colour

Grey

Series

MINIPOL

Fixing Kit

Yes

Application

General Purpose

Internal Mounting Type

Panel

External Mounting Type

Bracket

Страна на произход

Spain

Детайли за продукта

MINIPOL GRP Wall Box

The MINIPOL wall-mounted enclosure is moulded from glass reinforced polyester, in a one piece construction without joins or external welding. They were developed for storing electrical and electronic apparatus in multiple applications and environments, both indoor and outdoor. Polyester has advantages over mild steel in dusty, humid, snowy and tropical conditions, and where acid is present.

Features and Benefits

• Rapid fixture guides using M6 screws for easy profile assembly directly to rear of enclosure
• Moulded wall mounting brackets with plated screws
• Left or right door opening
• Direct fixing to wall even with assembly plate installed
• IP65 protection
• Concealed stainless steel quick release hinges provide door opening more than 180°

Supplied with

Enclosure, chassis plate, gland plate, door handles and fixings.

Може да се интересувате от
RS PRO ABS Wall Box, IP65, 330 mm x 250 mm x 130mm
€ 67,56Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

CAHORS MINIPOL Series Fibreglass Reinforced Polyester Wall Box, IP65, 300 mm x 250 mm x 140mm

P.O.A.

CAHORS MINIPOL Series Fibreglass Reinforced Polyester Wall Box, IP65, 300 mm x 250 mm x 140mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO ABS Wall Box, IP65, 330 mm x 250 mm x 130mm
€ 67,56Всеки (ex VAT)

Технически документи

Спецификации

Brand

CAHORS

External Height

300 mm

External Width

250 mm

External Depth

140mm

Body Material

Fibreglass Reinforced Polyester

Transparent Door

No

IP Rating

IP65

Chassis Plate

Yes

Gland Plate

Yes

Colour

Grey

Series

MINIPOL

Fixing Kit

Yes

Application

General Purpose

Internal Mounting Type

Panel

External Mounting Type

Bracket

Страна на произход

Spain

Детайли за продукта

MINIPOL GRP Wall Box

The MINIPOL wall-mounted enclosure is moulded from glass reinforced polyester, in a one piece construction without joins or external welding. They were developed for storing electrical and electronic apparatus in multiple applications and environments, both indoor and outdoor. Polyester has advantages over mild steel in dusty, humid, snowy and tropical conditions, and where acid is present.

Features and Benefits

• Rapid fixture guides using M6 screws for easy profile assembly directly to rear of enclosure
• Moulded wall mounting brackets with plated screws
• Left or right door opening
• Direct fixing to wall even with assembly plate installed
• IP65 protection
• Concealed stainless steel quick release hinges provide door opening more than 180°

Supplied with

Enclosure, chassis plate, gland plate, door handles and fixings.

Може да се интересувате от
RS PRO ABS Wall Box, IP65, 330 mm x 250 mm x 130mm
€ 67,56Всеки (ex VAT)