CAHORS GRP Combiester Series Grey Fibreglass Enclosure, IP66, Grey Lid, 360 x 360 x 171mm

Номер на артикул на RS: 205-1555Марка: CAHORS№ по каталога на производителя: E3636O
brand-logo

Технически документи

Спецификации

Brand

CAHORS

Body Material

Fibreglass

External Length

360 mm

External Height

171 mm

External Width

360 mm

External Dimensions

360 x 360 x 171mm

IP Rating

IP66

Colour

Grey

Lid Colour

Grey

Shielded

No

Series

GRP Combiester

Страна на произход

Spain

Детайли за продукта

Moulded Enclosures

A range of Compression moulded Glass Reinforced Polyester Enclosures

Lightweight and double insulated
Impact resistant and self extinguishing
Will not absorb water
Non-tracking and resistant to temperature change
Lids with polyurethane seal and slotted head polyamide screws
The External Height dimension includes the thickness of the Lid

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

CAHORS GRP Combiester Series Grey Fibreglass Enclosure, IP66, Grey Lid, 360 x 360 x 171mm

P.O.A.

CAHORS GRP Combiester Series Grey Fibreglass Enclosure, IP66, Grey Lid, 360 x 360 x 171mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

CAHORS

Body Material

Fibreglass

External Length

360 mm

External Height

171 mm

External Width

360 mm

External Dimensions

360 x 360 x 171mm

IP Rating

IP66

Colour

Grey

Lid Colour

Grey

Shielded

No

Series

GRP Combiester

Страна на произход

Spain

Детайли за продукта

Moulded Enclosures

A range of Compression moulded Glass Reinforced Polyester Enclosures

Lightweight and double insulated
Impact resistant and self extinguishing
Will not absorb water
Non-tracking and resistant to temperature change
Lids with polyurethane seal and slotted head polyamide screws
The External Height dimension includes the thickness of the Lid

Може да се интересувате от