Технически документи
Спецификации
Series
MMC
Length
305m
Terminated/Unterminated
Unterminated
Shield Type
U/UTP
Sheath Colour
Grey
Outer Sheath Material
PVC
Outer Diameter
5.5mm
American Wire Gauge
24 AWG
Number of Strands
1
Cable Shape
Multipairs
Standards Met
Euroclass Eca
Conductor Strand Type
Solid
PRICED TO CLEAR
Yes
Страна на произход
Italy
Детайли за продукта
100 Ohms Category 5e U/UTP Cable - 100 MHz PVC
U/UTP (Unshielded twisted pair) unscreened cable for structured wiring, forming the basis for high-speed VDI (Voice - Data - Image) networks and an essential element in a Class D connection chain.
This cable is used for transmission of digital and analogue signals for voice, data transmission and video connections.
This cable supports all applications of current network standards IEEE802.3, IEEE802.5 and IEEE802.12. (Ethernet, Token Ring, TP-PMD).
It is also able to handle ATM 622 Mps applications.
Operating temperature: -20 °C → +70 °C
Standards
Cat. 5e EIA / TIA 568-B.2
IEC 60332-1 / NF C32070 C2
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Series
MMC
Length
305m
Terminated/Unterminated
Unterminated
Shield Type
U/UTP
Sheath Colour
Grey
Outer Sheath Material
PVC
Outer Diameter
5.5mm
American Wire Gauge
24 AWG
Number of Strands
1
Cable Shape
Multipairs
Standards Met
Euroclass Eca
Conductor Strand Type
Solid
PRICED TO CLEAR
Yes
Страна на произход
Italy
Детайли за продукта
100 Ohms Category 5e U/UTP Cable - 100 MHz PVC
U/UTP (Unshielded twisted pair) unscreened cable for structured wiring, forming the basis for high-speed VDI (Voice - Data - Image) networks and an essential element in a Class D connection chain.
This cable is used for transmission of digital and analogue signals for voice, data transmission and video connections.
This cable supports all applications of current network standards IEEE802.3, IEEE802.5 and IEEE802.12. (Ethernet, Token Ring, TP-PMD).
It is also able to handle ATM 622 Mps applications.
Operating temperature: -20 °C → +70 °C
Standards
Cat. 5e EIA / TIA 568-B.2
IEC 60332-1 / NF C32070 C2