Технически документи
Спецификации
Series
MMC
LAN Category
Cat6
Length
100m
Terminated/Unterminated
Unterminated
Shield Type
U/UTP
Shielded/Unshielded
Unshielded
CPR Certification
Dca
Outer Sheath Material
LSZH
Sheath Colour
Blue
Fire Behaviour
Low Smoke Zero Halogen (LSZH)
Capacitance
45pF/m
Number of Strands
1
Outer Diameter
6.5mm
American Wire Gauge
23 AWG
Standards Met
Euroclass Dca-s2 d2 a2
Cable Shape
Multipairs
Страна на произход
Korea, Republic Of
Детайли за продукта
Category 6 U/UTP cables 250 MHz - halogen-free
Category 6 100 Ω U/UTP cables, 250 MHz.
Low smoke and no halogen.
Unshielded cables that may be used in both horizontal and vertical configurations.
Ensure continuity for high-speed VDI (Voice - Data - Image) networks.
Its performance exceeds the requirements of current standards.
Standards
IEC 61156-6, EN 50288.
P.O.A.
1
P.O.A.
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Series
MMC
LAN Category
Cat6
Length
100m
Terminated/Unterminated
Unterminated
Shield Type
U/UTP
Shielded/Unshielded
Unshielded
CPR Certification
Dca
Outer Sheath Material
LSZH
Sheath Colour
Blue
Fire Behaviour
Low Smoke Zero Halogen (LSZH)
Capacitance
45pF/m
Number of Strands
1
Outer Diameter
6.5mm
American Wire Gauge
23 AWG
Standards Met
Euroclass Dca-s2 d2 a2
Cable Shape
Multipairs
Страна на произход
Korea, Republic Of
Детайли за продукта
Category 6 U/UTP cables 250 MHz - halogen-free
Category 6 100 Ω U/UTP cables, 250 MHz.
Low smoke and no halogen.
Unshielded cables that may be used in both horizontal and vertical configurations.
Ensure continuity for high-speed VDI (Voice - Data - Image) networks.
Its performance exceeds the requirements of current standards.
Standards
IEC 61156-6, EN 50288.
