CAEMMC, 305m Cat6, Blue, F/UTP Shielded, Unterminated LSZH Sheath

Номер на артикул на RS: 226-930Марка: CAE Multimedia Connect№ по каталога на производителя: CX64SHB
brand-logo
Преглед на всички в Ethernet кабел

Технически документи

Спецификации

Series

MMC

LAN Category

Cat6

Length

305m

Terminated/Unterminated

Unterminated

Shield Type

F/UTP

Shielded/Unshielded

Shielded

CPR Certification

Dca

Sheath Colour

Blue

Outer Sheath Material

LSZH

Fire Behaviour

LSZH

Core Strands

1/23

Cable Shape

Twisted Pair

Standards Met

Euroclass Dca-s2 d2 a2

Capacitance

45pF/m

Conductor Strand Type

Solid

Cross Sectional Area

0.259 mm²

Outer Diameter

7mm

American Wire Gauge

23AWG

Number of Strands

8

Страна на произход

Turkey

Детайли за продукта

Category 6 F/UTP cables 350 MHz - halogen-free

Category 6 100 Ω F/UTP cables.
F/UTP shielded cables assembled in pairs used in both horizontal and vertical configurations.
Ensure continuity for high-speed VDI (Voice - Data - Image) networks.
Low smoke and no halogen.
Feature tear wire, a synthetic separating tape and cross-shaped PE centre core.
Shielded in pairs with an aluminium / polyester strap, 100% coverage.
Cable performance exceeds current set limits.

Standards

IEC 61156-6, EN 50288.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 396,49

€ 396,49 1 Reel of 300 Metres (ex VAT)

CAEMMC, 305m Cat6, Blue, F/UTP Shielded, Unterminated LSZH Sheath

€ 396,49

€ 396,49 1 Reel of 300 Metres (ex VAT)

CAEMMC, 305m Cat6, Blue, F/UTP Shielded, Unterminated LSZH Sheath
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Series

MMC

LAN Category

Cat6

Length

305m

Terminated/Unterminated

Unterminated

Shield Type

F/UTP

Shielded/Unshielded

Shielded

CPR Certification

Dca

Sheath Colour

Blue

Outer Sheath Material

LSZH

Fire Behaviour

LSZH

Core Strands

1/23

Cable Shape

Twisted Pair

Standards Met

Euroclass Dca-s2 d2 a2

Capacitance

45pF/m

Conductor Strand Type

Solid

Cross Sectional Area

0.259 mm²

Outer Diameter

7mm

American Wire Gauge

23AWG

Number of Strands

8

Страна на произход

Turkey

Детайли за продукта

Category 6 F/UTP cables 350 MHz - halogen-free

Category 6 100 Ω F/UTP cables.
F/UTP shielded cables assembled in pairs used in both horizontal and vertical configurations.
Ensure continuity for high-speed VDI (Voice - Data - Image) networks.
Low smoke and no halogen.
Feature tear wire, a synthetic separating tape and cross-shaped PE centre core.
Shielded in pairs with an aluminium / polyester strap, 100% coverage.
Cable performance exceeds current set limits.

Standards

IEC 61156-6, EN 50288.

Може да се интересувате от