Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

CAE Groupe 6 Core 20 AWG Telephone Cable, Grey Sheath, 100m

Номер на артикул на RS: 550-237Марка: CAE Groupe№ по каталога на производителя: SYTAI 3.20G10
brand-logo
Преглед на всички в Телефонен кабел

Технически документи

Спецификации

Length

100m

Number of Cores

6

Shield Type

Aluminium/PET Tape

Outer Sheath Material

PVC

American Wire Gauge

20 AWG

Conductor Material

Bare Copper

Number of Pairs

3

Terminated/Unterminated

Unterminated

Sheath Colour

Grey

Outer Diameter

8.3mm

Number of Strands

1

Cable Shape

Multicore

Standards Met

Euroclass Eca

Voltage Rating

300 V

Series

SYT AI

Страна на произход

Italy

Детайли за продукта

SYT AI category 3 digital telephone cables

SYTAI category 3 digital telephone cable featuring an anti-inductive screen.
Single-strand red copper AWG20 core.
Polyethylene insulation.
Strap shielding.
The external sheath is in grey, lead-free PVC.

Standards

IEC 60332-1 or NF C 32-070 Cat. C2, RoHS

Cable SYT

Може да се интересувате от
CAE Groupe 10 Core 20 AWG Telephone Cable, Grey Sheath, 100m
€ 502,721 Reel of 100 Metres (ex VAT)
RS PRO 6 Core 20 AWG Telephone Cable, 1/0.81 mm, Grey Sheath, 100m
€ 235,801 Reel of 100 Metres (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

CAE Groupe 6 Core 20 AWG Telephone Cable, Grey Sheath, 100m

P.O.A.

CAE Groupe 6 Core 20 AWG Telephone Cable, Grey Sheath, 100m
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
CAE Groupe 10 Core 20 AWG Telephone Cable, Grey Sheath, 100m
€ 502,721 Reel of 100 Metres (ex VAT)
RS PRO 6 Core 20 AWG Telephone Cable, 1/0.81 mm, Grey Sheath, 100m
€ 235,801 Reel of 100 Metres (ex VAT)

Технически документи

Спецификации

Length

100m

Number of Cores

6

Shield Type

Aluminium/PET Tape

Outer Sheath Material

PVC

American Wire Gauge

20 AWG

Conductor Material

Bare Copper

Number of Pairs

3

Terminated/Unterminated

Unterminated

Sheath Colour

Grey

Outer Diameter

8.3mm

Number of Strands

1

Cable Shape

Multicore

Standards Met

Euroclass Eca

Voltage Rating

300 V

Series

SYT AI

Страна на произход

Italy

Детайли за продукта

SYT AI category 3 digital telephone cables

SYTAI category 3 digital telephone cable featuring an anti-inductive screen.
Single-strand red copper AWG20 core.
Polyethylene insulation.
Strap shielding.
The external sheath is in grey, lead-free PVC.

Standards

IEC 60332-1 or NF C 32-070 Cat. C2, RoHS

Cable SYT

Може да се интересувате от
CAE Groupe 10 Core 20 AWG Telephone Cable, Grey Sheath, 100m
€ 502,721 Reel of 100 Metres (ex VAT)
RS PRO 6 Core 20 AWG Telephone Cable, 1/0.81 mm, Grey Sheath, 100m
€ 235,801 Reel of 100 Metres (ex VAT)