CAE Groupe 10 Core 20 AWG Telephone Cable, Grey Sheath, 100m

Номер на артикул на RS: 227-006Марка: CAE Groupe№ по каталога на производителя: SYT520G1
brand-logo
Преглед на всички в Телефонен кабел

Технически документи

Спецификации

Length

100m

Number of Cores

10

Shield Type

Aluminium/PET Tape

Outer Sheath Material

PVC

CPR Certification

Eca

American Wire Gauge

20 AWG

Conductor Material

Bare Copper

Number of Pairs

5

Terminated/Unterminated

Unterminated

Sheath Colour

Grey

Outer Diameter

7.9mm

Number of Strands

1

Cable Shape

Twisted Pair

Standards Met

IEC 60332-1, NF C 32-070/C2

Series

SYT PLUS

Voltage Rating

300 V

Страна на произход

Italy

Детайли за продукта

CAE Groupe SYT Series Telephone Link Cable

The SYT series telephone link cable from CAE has a AWG20 or AWG24 copper core, PE insulation and aluminium/polyester foil shielding.

Features and Benefits

Rigid bare copper wire conductor
PE insulation
Tinned copper drain wire, aluminium/polyester foil shielding
PVC outer sheath
Flame behaviour Cat. C2 according to NF C 32-070

Product Application Information

This connection cable has been designed for use in electronics, measurement, control and signal applications.

Cable SYT

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

CAE Groupe 10 Core 20 AWG Telephone Cable, Grey Sheath, 100m

P.O.A.

CAE Groupe 10 Core 20 AWG Telephone Cable, Grey Sheath, 100m
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Length

100m

Number of Cores

10

Shield Type

Aluminium/PET Tape

Outer Sheath Material

PVC

CPR Certification

Eca

American Wire Gauge

20 AWG

Conductor Material

Bare Copper

Number of Pairs

5

Terminated/Unterminated

Unterminated

Sheath Colour

Grey

Outer Diameter

7.9mm

Number of Strands

1

Cable Shape

Twisted Pair

Standards Met

IEC 60332-1, NF C 32-070/C2

Series

SYT PLUS

Voltage Rating

300 V

Страна на произход

Italy

Детайли за продукта

CAE Groupe SYT Series Telephone Link Cable

The SYT series telephone link cable from CAE has a AWG20 or AWG24 copper core, PE insulation and aluminium/polyester foil shielding.

Features and Benefits

Rigid bare copper wire conductor
PE insulation
Tinned copper drain wire, aluminium/polyester foil shielding
PVC outer sheath
Flame behaviour Cat. C2 according to NF C 32-070

Product Application Information

This connection cable has been designed for use in electronics, measurement, control and signal applications.

Cable SYT

Може да се интересувате от