CAE Groupe SMB Series Data Cable, 3 Cores, 0.6 mm², Screened, 20 AWG, 100m, Screened Shield

Номер на артикул на RS: 111-5382Марка: CAE Groupe№ по каталога на производителя: SMB90310060C100
brand-logo

Технически документи

Спецификации

Cross Sectional Area

0.6 mm²

Number of Cores

3

American Wire Gauge

20 AWG

Screened/Unscreened

Screened

Length

100m

Shield Type

Tinned Copper Braid

Sheath Colour

Grey

Outer Diameter

5.6mm

Outer Sheath Material

PVC

Series

SMB

Voltage Rating

500 V

Shielded/Unshielded

Shielded

Fire Behaviour

Flame Retardant

Standards Met

IEC 60228 class 5, NF C 32-070/C2

Страна на произход

Italy

Детайли за продукта

CAE SMB Multiconductor Cable

CAE SMB series data transmission cable is a control and connecting cable. It is predominantly for the transmission of analog and digital signals in process controlled environments within the measurement control technology. No loss of transmission of data and signals. Ideal for fixed laying and flexible applications with undefined cable routing without tensile stress. Suitable for use in dry and humid rooms.

Features and Benefits

Excellent substance resistance
Overall tinned copper braid
Stranded conductors for flexibility

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

CAE Groupe SMB Series Data Cable, 3 Cores, 0.6 mm², Screened, 20 AWG, 100m, Screened Shield

P.O.A.

CAE Groupe SMB Series Data Cable, 3 Cores, 0.6 mm², Screened, 20 AWG, 100m, Screened Shield
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Cross Sectional Area

0.6 mm²

Number of Cores

3

American Wire Gauge

20 AWG

Screened/Unscreened

Screened

Length

100m

Shield Type

Tinned Copper Braid

Sheath Colour

Grey

Outer Diameter

5.6mm

Outer Sheath Material

PVC

Series

SMB

Voltage Rating

500 V

Shielded/Unshielded

Shielded

Fire Behaviour

Flame Retardant

Standards Met

IEC 60228 class 5, NF C 32-070/C2

Страна на произход

Italy

Детайли за продукта

CAE SMB Multiconductor Cable

CAE SMB series data transmission cable is a control and connecting cable. It is predominantly for the transmission of analog and digital signals in process controlled environments within the measurement control technology. No loss of transmission of data and signals. Ideal for fixed laying and flexible applications with undefined cable routing without tensile stress. Suitable for use in dry and humid rooms.

Features and Benefits

Excellent substance resistance
Overall tinned copper braid
Stranded conductors for flexibility

Може да се интересувате от