Технически документи
Спецификации
Brand
CAE GroupeCross Sectional Area
0.22 mm²
Number of Cores
4
American Wire Gauge
24 AWG
Screened/Unscreened
Unscreened
Length
100m
Sheath Colour
Grey
Outer Diameter
3.9mm
Outer Sheath Material
PVC
Cable Shape
Multicore
Standards Met
IEC 60228 class 5, NF C 32-070/C2
Series
SM
Voltage Rating
300 V
Shielded/Unshielded
Unshielded
Fire Behaviour
Flame Retardant
Страна на произход
Italy
Детайли за продукта
CAE SM Multiconductor Cable
CAE SM series is a data transmission control and connecting cable predominantly for transmission of analog and digital signals in process control environments withn measurement and control technology. SM cable is ideal for fixed laying and flexible applications with undefined cable routing without tensile stress. This cable is also suitable for use in dry and humid rooms.
Features and Benefits
Excellent substance resistance
Stranded conductors for flexibility
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
CAE GroupeCross Sectional Area
0.22 mm²
Number of Cores
4
American Wire Gauge
24 AWG
Screened/Unscreened
Unscreened
Length
100m
Sheath Colour
Grey
Outer Diameter
3.9mm
Outer Sheath Material
PVC
Cable Shape
Multicore
Standards Met
IEC 60228 class 5, NF C 32-070/C2
Series
SM
Voltage Rating
300 V
Shielded/Unshielded
Unshielded
Fire Behaviour
Flame Retardant
Страна на произход
Italy
Детайли за продукта
CAE SM Multiconductor Cable
CAE SM series is a data transmission control and connecting cable predominantly for transmission of analog and digital signals in process control environments withn measurement and control technology. SM cable is ideal for fixed laying and flexible applications with undefined cable routing without tensile stress. This cable is also suitable for use in dry and humid rooms.
Features and Benefits
Excellent substance resistance
Stranded conductors for flexibility