CAE Groupe RG 59 BU Series, 100m, RG59B/U Coaxial, Unterminated75 Ω

Номер на артикул на RS: 393-024Марка: CAE Groupe№ по каталога на производителя: RG591
brand-logo
Преглед на всички в Коаксиален кабел

Технически документи

Спецификации

Terminated/Unterminated

Unterminated

Coaxial Type

RG59B/U

Outer Diameter

6.1mm

CPR Certification

Eca

Characteristic Impedance

75 Ω

Attenuation

29dB/100m @ 400Mhz

Length

100m

Sheath Colour

Black

Fire Behaviour

Flame Retardant, Self-extinguishing

Conductor Strand Type

Solid

Velocity ratio

66%

Standards Met

Euroclass Eca

Insulation material

PE

Number of Strands

1

Sheath Material

Polyvinyl Chloride PVC

Shielding

Red copper braid

Series

RG 59 BU

Core Strands

1/0.58

Capacitance

67pF/m

Conductor Material

Copper

Size of Strands

0.58 mm

Страна на произход

China

Детайли за продукта

RG 59 BU

Cable used for signal transmission in video-analogue and video surveillance applications.
External conductor: copper braid with 83% coverage.

Approvals

MIL-C-17G

Може да се интересувате от
Belden 4505R Series, 304.8m, RG59 Coaxial, Unterminated75 Ω
€ 1 843,081 Reel of 305 Metres (ex VAT)
Belden 9244 Series, 152.4m, RG59/U Coaxial, Unterminated75 Ω
€ 317,701 Reel of 152 Metres (ex VAT)
Belden MRG5902 Series, 100m, RG59 Coaxial, Unterminated75 Ω
€ 179,341 Reel of 100 Metres (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 79,82

€ 79,82 1 Reel of 100 Metres (ex VAT)

CAE Groupe RG 59 BU Series, 100m, RG59B/U Coaxial, Unterminated75 Ω

€ 79,82

€ 79,82 1 Reel of 100 Metres (ex VAT)

CAE Groupe RG 59 BU Series, 100m, RG59B/U Coaxial, Unterminated75 Ω
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Belden 4505R Series, 304.8m, RG59 Coaxial, Unterminated75 Ω
€ 1 843,081 Reel of 305 Metres (ex VAT)
Belden 9244 Series, 152.4m, RG59/U Coaxial, Unterminated75 Ω
€ 317,701 Reel of 152 Metres (ex VAT)
Belden MRG5902 Series, 100m, RG59 Coaxial, Unterminated75 Ω
€ 179,341 Reel of 100 Metres (ex VAT)

Технически документи

Спецификации

Terminated/Unterminated

Unterminated

Coaxial Type

RG59B/U

Outer Diameter

6.1mm

CPR Certification

Eca

Characteristic Impedance

75 Ω

Attenuation

29dB/100m @ 400Mhz

Length

100m

Sheath Colour

Black

Fire Behaviour

Flame Retardant, Self-extinguishing

Conductor Strand Type

Solid

Velocity ratio

66%

Standards Met

Euroclass Eca

Insulation material

PE

Number of Strands

1

Sheath Material

Polyvinyl Chloride PVC

Shielding

Red copper braid

Series

RG 59 BU

Core Strands

1/0.58

Capacitance

67pF/m

Conductor Material

Copper

Size of Strands

0.58 mm

Страна на произход

China

Детайли за продукта

RG 59 BU

Cable used for signal transmission in video-analogue and video surveillance applications.
External conductor: copper braid with 83% coverage.

Approvals

MIL-C-17G

Може да се интересувате от
Belden 4505R Series, 304.8m, RG59 Coaxial, Unterminated75 Ω
€ 1 843,081 Reel of 305 Metres (ex VAT)
Belden 9244 Series, 152.4m, RG59/U Coaxial, Unterminated75 Ω
€ 317,701 Reel of 152 Metres (ex VAT)
Belden MRG5902 Series, 100m, RG59 Coaxial, Unterminated75 Ω
€ 179,341 Reel of 100 Metres (ex VAT)