CAE Groupe KY33 Series White 1.34 mm² Equipment Wire, 16 AWG, 19/0.3 mm, 200m, PVC Insulation, KY33A05BL

Номер на артикул на RS: 842-7447Марка: CAE Groupe№ по каталога на производителя: KY33A05BL
brand-logo

Технически документи

Спецификации

Cross Sectional Area

1.34 mm²

Sheath Colour

White

American Wire Gauge

16 AWG

Cable Shape

Single Core

Core Strands

19/0.3 mm

Length

200m

Insulation material

PVC

Voltage Rating

750 V

Outer Diameter

3mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Conductor Material

Annealed Tinned Copper

Standards Met

NFC 32070/C1, NFC 93521

Series

KY33

Shield Type

Unshielded

Size of Strands

0.3 mm

Number of Strands

19

Страна на произход

Italy

Детайли за продукта

KY33A Cable

The KY33 series wire can be used in the electronics and electrical engineering for small and medium appliance wiring.

Flame retardant
Copper strand tinned conductor material
Flexible multi-wire conductor class
PVC core insulation

Standards

NF C 93-521, RoHS, IEC 60332-1, NF C 32-070/C2

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

CAE Groupe KY33 Series White 1.34 mm² Equipment Wire, 16 AWG, 19/0.3 mm, 200m, PVC Insulation, KY33A05BL

P.O.A.

CAE Groupe KY33 Series White 1.34 mm² Equipment Wire, 16 AWG, 19/0.3 mm, 200m, PVC Insulation, KY33A05BL
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Cross Sectional Area

1.34 mm²

Sheath Colour

White

American Wire Gauge

16 AWG

Cable Shape

Single Core

Core Strands

19/0.3 mm

Length

200m

Insulation material

PVC

Voltage Rating

750 V

Outer Diameter

3mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Conductor Material

Annealed Tinned Copper

Standards Met

NFC 32070/C1, NFC 93521

Series

KY33

Shield Type

Unshielded

Size of Strands

0.3 mm

Number of Strands

19

Страна на произход

Italy

Детайли за продукта

KY33A Cable

The KY33 series wire can be used in the electronics and electrical engineering for small and medium appliance wiring.

Flame retardant
Copper strand tinned conductor material
Flexible multi-wire conductor class
PVC core insulation

Standards

NF C 93-521, RoHS, IEC 60332-1, NF C 32-070/C2

Може да се интересувате от