Технически документи
Спецификации
Brand
CAE GroupeFire Behaviour
Flame Retardant
Length
100m
Number of Cores
2
Shield Type
Unshielded
Outer Sheath Material
PVC
Reel Length
100m
Core Strands
1/0.5 mm
Cross Sectional Area
0.22 mm²
American Wire Gauge
24 AWG
Conductor Material
Tinned Copper
Number of Pairs
1
Sheath Colour
Red/White
Number of Strands
1
Cable Shape
Twisted Pair
Series
JAR
Детайли за продукта
CAE Telephone Jumper Cable
A rigid telephone jumper cable from CAE. This cable has a PVC outer sheath, cores and a tinned copper single strand conductor.
Features and Benefits
Conforms to RoHS
Radius of curvature 4 x Ø
Operating temperature: -25 °C to +85 °C
IEC 60332-1 approval
Operating voltage: 100 V
Product Application Information
These telephone jumper cables are used for the wiring of electronic modules.
Standards
IEC 60332-1 or NF C 32-070 Cat. C2, RoHS
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
CAE GroupeFire Behaviour
Flame Retardant
Length
100m
Number of Cores
2
Shield Type
Unshielded
Outer Sheath Material
PVC
Reel Length
100m
Core Strands
1/0.5 mm
Cross Sectional Area
0.22 mm²
American Wire Gauge
24 AWG
Conductor Material
Tinned Copper
Number of Pairs
1
Sheath Colour
Red/White
Number of Strands
1
Cable Shape
Twisted Pair
Series
JAR
Детайли за продукта
CAE Telephone Jumper Cable
A rigid telephone jumper cable from CAE. This cable has a PVC outer sheath, cores and a tinned copper single strand conductor.
Features and Benefits
Conforms to RoHS
Radius of curvature 4 x Ø
Operating temperature: -25 °C to +85 °C
IEC 60332-1 approval
Operating voltage: 100 V
Product Application Information
These telephone jumper cables are used for the wiring of electronic modules.
Standards
IEC 60332-1 or NF C 32-070 Cat. C2, RoHS