Технически документи
Спецификации
Brand
CAE GroupeAudio Cable Type
Microphone Cable
Number of Cores
5
Cross Sectional Area
0.22 mm²
Screened/Unscreened
Screened
Insulation material
PVC
Outer Diameter
4.4/4.8mm
Length
100m
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
Fire Behaviour
Flame Retardant, Self-extinguishing
Sheath Colour
Black
American Wire Gauge
24 AWG
Conductor Material
Copper
Voltage Rating
250 V
Bedding Material
PVC
Size of Strands
0.2 mm
Capacitance Core To Core
120nF/km
Drain Wire
No
Capacitance Core To Screen
160nF/km
Standards Met
EuroClasse Eca, IEC 60332-1, NF C 32-070/C2
Cable Shape
Multicore
Screen Type
Tinned Copper Braid
Number of Strands
7
Shielded/Unshielded
Shielded
Sheath Material
PVC
Series
FMA
Conductor Strand Type
Stranded
Core Strands
7/0.2 mm
Страна на произход
Italy
Детайли за продукта
CAE Multiconductor Cable for Microphone Links
These cables are used to transmit low frequency signals. They are ideal for use as microphones links. Their shielding braid enables them to be installed in very disturbed areas.
CAE Multiconductor Cable for Microphone Links
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
CAE GroupeAudio Cable Type
Microphone Cable
Number of Cores
5
Cross Sectional Area
0.22 mm²
Screened/Unscreened
Screened
Insulation material
PVC
Outer Diameter
4.4/4.8mm
Length
100m
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
Fire Behaviour
Flame Retardant, Self-extinguishing
Sheath Colour
Black
American Wire Gauge
24 AWG
Conductor Material
Copper
Voltage Rating
250 V
Bedding Material
PVC
Size of Strands
0.2 mm
Capacitance Core To Core
120nF/km
Drain Wire
No
Capacitance Core To Screen
160nF/km
Standards Met
EuroClasse Eca, IEC 60332-1, NF C 32-070/C2
Cable Shape
Multicore
Screen Type
Tinned Copper Braid
Number of Strands
7
Shielded/Unshielded
Shielded
Sheath Material
PVC
Series
FMA
Conductor Strand Type
Stranded
Core Strands
7/0.2 mm
Страна на произход
Italy
Детайли за продукта
CAE Multiconductor Cable for Microphone Links
These cables are used to transmit low frequency signals. They are ideal for use as microphones links. Their shielding braid enables them to be installed in very disturbed areas.