Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

CAE Groupe HIFLEX-CY CY Control Cable, 12 Cores, 0.75 mm², Screened, 50m, Grey PVC Sheath, 18 AWG

Номер на артикул на RS: 529-857Марка: CAE Groupe№ по каталога на производителя: 91210075
brand-logo

Технически документи

Спецификации

Series

HIFLEX-CY

Number of Cores

12

Cross Sectional Area

0.75 mm²

American Wire Gauge

18 AWG

Conductor Material

Bare Annealed Copper

Sheath Material

Polyvinyl Chloride PVC

Sheath Colour

Grey

Screened/Unscreened

Screened

Screen Type

Tinned Copper Braid

Outer Diameter

9.7mm

Length

50m

Minimum Bend Radius

8 x Diameter

Voltage Rating

300 V

Current Rating

12 A

Standards Met

Euroclass Eca

Fire Behaviour

Flame Retardant

Maximum Operating Temperature

+70°C

Conductor Resistance

24.5 Ω/km

Minimum Operating Temperature

-30°C

Oil Resistant

Yes

Insulation material

PVC

Earth Cable

No

Страна на произход

Italy

Детайли за продукта

Hi-FLEX-CY Screened Test Cables (Type LiYCY)

Hi-FLEX®-CY cables are screened test and control cables adapted for data transmission within electronics and automated or measurement systems.

Features and Benefits

• A tinned copper braid protects against electromagnetic interference
• Assembly: spiral with concentric layers, and PES tape
• General screening via tinned copper braid, cover 85% + PES tape

Standards

IEC 60332-1

Screened Test Cables (Type LiYCY)

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Всеки (ex VAT)

CAE Groupe HIFLEX-CY CY Control Cable, 12 Cores, 0.75 mm², Screened, 50m, Grey PVC Sheath, 18 AWG

P.O.A.

Всеки (ex VAT)

CAE Groupe HIFLEX-CY CY Control Cable, 12 Cores, 0.75 mm², Screened, 50m, Grey PVC Sheath, 18 AWG
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Series

HIFLEX-CY

Number of Cores

12

Cross Sectional Area

0.75 mm²

American Wire Gauge

18 AWG

Conductor Material

Bare Annealed Copper

Sheath Material

Polyvinyl Chloride PVC

Sheath Colour

Grey

Screened/Unscreened

Screened

Screen Type

Tinned Copper Braid

Outer Diameter

9.7mm

Length

50m

Minimum Bend Radius

8 x Diameter

Voltage Rating

300 V

Current Rating

12 A

Standards Met

Euroclass Eca

Fire Behaviour

Flame Retardant

Maximum Operating Temperature

+70°C

Conductor Resistance

24.5 Ω/km

Minimum Operating Temperature

-30°C

Oil Resistant

Yes

Insulation material

PVC

Earth Cable

No

Страна на произход

Italy

Детайли за продукта

Hi-FLEX-CY Screened Test Cables (Type LiYCY)

Hi-FLEX®-CY cables are screened test and control cables adapted for data transmission within electronics and automated or measurement systems.

Features and Benefits

• A tinned copper braid protects against electromagnetic interference
• Assembly: spiral with concentric layers, and PES tape
• General screening via tinned copper braid, cover 85% + PES tape

Standards

IEC 60332-1

Screened Test Cables (Type LiYCY)

Може да се интересувате от