Caddock 100Ω Power Film Resistor 30W ±1% MP930-100-1%
Технически документи
Спецификации
Brand
CaddockResistance
100Ω
Power Rating
30W
Tolerance
±1%
Technology
Power Film
Series
MP930
Package/Case
TO-220
Temperature Coefficient
-20 → +80ppm/°C
Maximum Operating Temperature
+150°C
Lead Pitch
5.08mm
Minimum Operating Temperature
-55°C
Distrelec Product Id
16060701
Страна на произход
United States
Детайли за продукта
Caddock 30 W MP916 and MP930 Series Power Film Resistors
Caddock MP900 Series are a unique family of power resistors. These power film resistors feature a case temperature range of 15 W to 100 W at +25º C.
Features & Benefits:
Power film resistors in TO-220 case
Non-inductive, ideal for frequencies of up to 500 MHz
Possible to fit a heatsink
Electrically insulated case (1500 V r.m.s)
Exposed Ceramic Heat Dissipating Mounting Surface
Resistance Range of 0.020 Ω to 1 K
€ 5,30
€ 5,30 Всеки (ex VAT)
1
€ 5,30
€ 5,30 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 5,30 |
10 - 24 | € 4,94 |
25 - 49 | € 4,61 |
50 - 99 | € 4,29 |
100+ | € 3,92 |
Технически документи
Спецификации
Brand
CaddockResistance
100Ω
Power Rating
30W
Tolerance
±1%
Technology
Power Film
Series
MP930
Package/Case
TO-220
Temperature Coefficient
-20 → +80ppm/°C
Maximum Operating Temperature
+150°C
Lead Pitch
5.08mm
Minimum Operating Temperature
-55°C
Distrelec Product Id
16060701
Страна на произход
United States
Детайли за продукта
Caddock 30 W MP916 and MP930 Series Power Film Resistors
Caddock MP900 Series are a unique family of power resistors. These power film resistors feature a case temperature range of 15 W to 100 W at +25º C.
Features & Benefits:
Power film resistors in TO-220 case
Non-inductive, ideal for frequencies of up to 500 MHz
Possible to fit a heatsink
Electrically insulated case (1500 V r.m.s)
Exposed Ceramic Heat Dissipating Mounting Surface
Resistance Range of 0.020 Ω to 1 K