Caddock 20kΩ Power Film Resistor 25W ±1% MP925-20.0K-1%

Номер на артикул на RS: 377-8302Марка: Caddock№ по каталога на производителя: MP925-20.0K-1%Distrelec Article No.: 16061808

Технически документи

Спецификации

Brand

Caddock

Resistance

20kΩ

Power Rating

25W

Tolerance

±1%

Technology

Power Film

Series

MP925

Package/Case

TO-220

Temperature Coefficient

-20 → +80ppm/°C

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-55°C

Lead Pitch

5.08mm

Distrelec Product Id

16061808

Страна на произход

United States

Детайли за продукта

25 W film resistors, MP925 series

Power film resistors in TO-220 enclosure.
Non-inductive design, enabling high-frequency use.
Electrically insulated enclosure (1500 Vrms).

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 5,32

€ 5,32 Всеки (ex VAT)

Caddock 20kΩ Power Film Resistor 25W ±1% MP925-20.0K-1%

€ 5,32

€ 5,32 Всеки (ex VAT)

Caddock 20kΩ Power Film Resistor 25W ±1% MP925-20.0K-1%
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 24€ 5,32
25 - 49€ 4,94
50 - 99€ 4,63
100 - 249€ 4,30
250+€ 3,94

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Caddock

Resistance

20kΩ

Power Rating

25W

Tolerance

±1%

Technology

Power Film

Series

MP925

Package/Case

TO-220

Temperature Coefficient

-20 → +80ppm/°C

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-55°C

Lead Pitch

5.08mm

Distrelec Product Id

16061808

Страна на произход

United States

Детайли за продукта

25 W film resistors, MP925 series

Power film resistors in TO-220 enclosure.
Non-inductive design, enabling high-frequency use.
Electrically insulated enclosure (1500 Vrms).

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от