Caddock 500mΩ Power Film Resistor 15W ±1% MP915-0.50-1%
Технически документи
Спецификации
Brand
CaddockResistance
500mΩ
Power Rating
15W
Tolerance
±1%
Technology
Power Film
Series
MP915
Package/Case
TO-126
Temperature Coefficient
-20 → +80ppm/°C
Maximum Operating Temperature
+150°C
Lead Pitch
5.08mm
Minimum Operating Temperature
-55°C
Distrelec Product Id
30383948
Страна на произход
United States
Детайли за продукта
15W MP915 Series
Planar thick film cermet resistors
UL94V-0 flammability rating
High power density
Virtually non-inductive
Derate linearly from full power at 70°C to zero at 155°C
Peak current 20x rated current up to 8ms
€ 4,93
€ 4,93 Всеки (ex VAT)
1
€ 4,93
€ 4,93 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 24 | € 4,93 |
25 - 49 | € 4,60 |
50 - 99 | € 4,28 |
100 - 249 | € 3,99 |
250+ | € 3,65 |
Технически документи
Спецификации
Brand
CaddockResistance
500mΩ
Power Rating
15W
Tolerance
±1%
Technology
Power Film
Series
MP915
Package/Case
TO-126
Temperature Coefficient
-20 → +80ppm/°C
Maximum Operating Temperature
+150°C
Lead Pitch
5.08mm
Minimum Operating Temperature
-55°C
Distrelec Product Id
30383948
Страна на произход
United States
Детайли за продукта
15W MP915 Series
Planar thick film cermet resistors
UL94V-0 flammability rating
High power density
Virtually non-inductive
Derate linearly from full power at 70°C to zero at 155°C
Peak current 20x rated current up to 8ms