Caddock 100mΩ Power Film Resistor 15W ±1% MP915-0.10-1%

Номер на артикул на RS: 320-4687Марка: Caddock№ по каталога на производителя: MP915-0.10-1%Distrelec Article No.: 30383946

Технически документи

Спецификации

Brand

Caddock

Resistance

100mΩ

Power Rating

15W

Tolerance

±1%

Technology

Power Film

Series

MP915

Package/Case

TO-126

Temperature Coefficient

0 → +200ppm/°C

Maximum Operating Temperature

+150°C

Lead Pitch

5.08mm

Minimum Operating Temperature

-55°C

Distrelec Product Id

30383946

Страна на произход

United States

Детайли за продукта

15W MP915 Series

Planar thick film cermet resistors
UL94V-0 flammability rating
High power density
Virtually non-inductive
Derate linearly from full power at 70°C to zero at 155°C
Peak current 20x rated current up to 8ms

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 5,26

€ 5,26 Всеки (ex VAT)

Caddock 100mΩ Power Film Resistor 15W ±1% MP915-0.10-1%

€ 5,26

€ 5,26 Всеки (ex VAT)

Caddock 100mΩ Power Film Resistor 15W ±1% MP915-0.10-1%
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 5,26
10 - 24€ 4,89
25 - 49€ 4,58
50 - 99€ 4,27
100+€ 3,89

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Caddock

Resistance

100mΩ

Power Rating

15W

Tolerance

±1%

Technology

Power Film

Series

MP915

Package/Case

TO-126

Temperature Coefficient

0 → +200ppm/°C

Maximum Operating Temperature

+150°C

Lead Pitch

5.08mm

Minimum Operating Temperature

-55°C

Distrelec Product Id

30383946

Страна на произход

United States

Детайли за продукта

15W MP915 Series

Planar thick film cermet resistors
UL94V-0 flammability rating
High power density
Virtually non-inductive
Derate linearly from full power at 70°C to zero at 155°C
Peak current 20x rated current up to 8ms

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от