Caddock 100Ω Power Film Resistor 50W ±1% MP850-100R-1%
Технически документи
Спецификации
Brand
CaddockResistance
100Ω
Power Rating
50W
Tolerance
±1%
Technology
Power Film
Series
MP850
Package/Case
TO-220
Temperature Coefficient
-20 → +50ppm/°C
Maximum Operating Temperature
+150°C
Lead Pitch
5.08mm
Minimum Operating Temperature
-55°C
Страна на произход
Netherlands
Детайли за продукта
MP850 series film resistors 50 W
The Caddock MP850 Series Kool-Pak® Power Film Resistors include an integral metal mounting surface for highly efficient thermal transfer. The TO-220 style power package provides 50 W at +25 ºC case temperature, derated to zero at +150 ºC. Composed with Caddock's Micronox® resistance film fired onto a flat ceramic substrate, the substrate is secured to a copper heat sink which becomes the metal mounting surface. The MP850 Series Kool-Pak Power Film Resistors offer a resistance range of 0.20 Ω to 10.0K.
Features & Benefits:
High power film resistors in TO-220 enclosure.
Non inductive.
Electrically insulated enclosure.
These types of components are very useful at high frequencies up to 500 MHz.
€ 11,13
€ 11,13 Всеки (ex VAT)
1
€ 11,13
€ 11,13 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
CaddockResistance
100Ω
Power Rating
50W
Tolerance
±1%
Technology
Power Film
Series
MP850
Package/Case
TO-220
Temperature Coefficient
-20 → +50ppm/°C
Maximum Operating Temperature
+150°C
Lead Pitch
5.08mm
Minimum Operating Temperature
-55°C
Страна на произход
Netherlands
Детайли за продукта
MP850 series film resistors 50 W
The Caddock MP850 Series Kool-Pak® Power Film Resistors include an integral metal mounting surface for highly efficient thermal transfer. The TO-220 style power package provides 50 W at +25 ºC case temperature, derated to zero at +150 ºC. Composed with Caddock's Micronox® resistance film fired onto a flat ceramic substrate, the substrate is secured to a copper heat sink which becomes the metal mounting surface. The MP850 Series Kool-Pak Power Film Resistors offer a resistance range of 0.20 Ω to 10.0K.
Features & Benefits:
High power film resistors in TO-220 enclosure.
Non inductive.
Electrically insulated enclosure.
These types of components are very useful at high frequencies up to 500 MHz.