Caddock 200mΩ Power Film Resistor 50W ±1% MP850-0.2R--1%

Номер на артикул на RS: 164-6613Марка: Caddock№ по каталога на производителя: MP850-0.2R--1%

Технически документи

Спецификации

Brand

Caddock

Resistance

200mΩ

Power Rating

50W

Tolerance

±1%

Technology

Power Film

Series

MP850

Package/Case

TO-220

Temperature Coefficient

0 → +200ppm/°C

Maximum Operating Temperature

+150°C

Lead Pitch

5.08mm

Minimum Operating Temperature

-55°C

Страна на произход

Netherlands

Детайли за продукта

MP850 series film resistors 50 W

The Caddock MP850 Series Kool-Pak® Power Film Resistors include an integral metal mounting surface for highly efficient thermal transfer. The TO-220 style power package provides 50 W at +25 ºC case temperature, derated to zero at +150 ºC. Composed with Caddock's Micronox® resistance film fired onto a flat ceramic substrate, the substrate is secured to a copper heat sink which becomes the metal mounting surface. The MP850 Series Kool-Pak Power Film Resistors offer a resistance range of 0.20 Ω to 10.0K.

Features & Benefits:

High power film resistors in TO-220 enclosure.
Non inductive.
Electrically insulated enclosure.
These types of components are very useful at high frequencies up to 500 MHz.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 13,09

€ 13,09 Всеки (ex VAT)

Caddock 200mΩ Power Film Resistor 50W ±1% MP850-0.2R--1%

€ 13,09

€ 13,09 Всеки (ex VAT)

Caddock 200mΩ Power Film Resistor 50W ±1% MP850-0.2R--1%
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 13,09
10 - 24€ 12,18
25 - 49€ 11,38
50 - 99€ 10,60
100+€ 9,69

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Caddock

Resistance

200mΩ

Power Rating

50W

Tolerance

±1%

Technology

Power Film

Series

MP850

Package/Case

TO-220

Temperature Coefficient

0 → +200ppm/°C

Maximum Operating Temperature

+150°C

Lead Pitch

5.08mm

Minimum Operating Temperature

-55°C

Страна на произход

Netherlands

Детайли за продукта

MP850 series film resistors 50 W

The Caddock MP850 Series Kool-Pak® Power Film Resistors include an integral metal mounting surface for highly efficient thermal transfer. The TO-220 style power package provides 50 W at +25 ºC case temperature, derated to zero at +150 ºC. Composed with Caddock's Micronox® resistance film fired onto a flat ceramic substrate, the substrate is secured to a copper heat sink which becomes the metal mounting surface. The MP850 Series Kool-Pak Power Film Resistors offer a resistance range of 0.20 Ω to 10.0K.

Features & Benefits:

High power film resistors in TO-220 enclosure.
Non inductive.
Electrically insulated enclosure.
These types of components are very useful at high frequencies up to 500 MHz.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от