Caddock 100Ω Metal Film Resistor 60W ±1% MP2060-100-1%

Номер на артикул на RS: 409-6881Марка: Caddock№ по каталога на производителя: MP2060-100-1%Distrelec Article No.: 30383930

Технически документи

Спецификации

Brand

Caddock

Resistance

100Ω

Power Rating

60W

Tolerance

±1%

Technology

Metal Film

Series

MP2060

Package/Case

TO-220

Maximum Operating Temperature

+150°C

Temperature Coefficient

-20 → +80ppm/°C

Lead Pitch

5.08mm

Minimum Operating Temperature

-55°C

Страна на произход

United States

Детайли за продукта

60 W clip mounted film resistors, MP2060 series

Power film resistors in TO220 enclosure.
Clip-mounted heat sink assembly.
Non-inductive design, ideal for high frequencies.
Electrically insulated enclosure (1500 Vrms).

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 8,19

€ 8,19 Всеки (ex VAT)

Caddock 100Ω Metal Film Resistor 60W ±1% MP2060-100-1%

€ 8,19

€ 8,19 Всеки (ex VAT)

Caddock 100Ω Metal Film Resistor 60W ±1% MP2060-100-1%
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 8,19
10 - 24€ 7,62
25 - 49€ 7,13
50 - 99€ 6,64
100+€ 6,08

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Caddock

Resistance

100Ω

Power Rating

60W

Tolerance

±1%

Technology

Metal Film

Series

MP2060

Package/Case

TO-220

Maximum Operating Temperature

+150°C

Temperature Coefficient

-20 → +80ppm/°C

Lead Pitch

5.08mm

Minimum Operating Temperature

-55°C

Страна на произход

United States

Детайли за продукта

60 W clip mounted film resistors, MP2060 series

Power film resistors in TO220 enclosure.
Clip-mounted heat sink assembly.
Non-inductive design, ideal for high frequencies.
Electrically insulated enclosure (1500 Vrms).

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от