Caddock 10kΩ Power Film Power Film Resistor 0.75W ±1% MK132-10K-1%
Технически документи
Спецификации
Brand
CaddockResistance
10kΩ
Power Rating
0.75W
Tolerance
±1%
Technology
Power Film
Series
MK132
Temperature Coefficient
±50ppm/°C
Maximum Operating Temperature
+175°C
Minimum Operating Temperature
-55°C
Lead Pitch
5.08mm
Страна на произход
United States
Детайли за продукта
MK132 and MK632 series precision film resistors
Precision film resistors with radial outputs.
Non inductive.
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
CaddockResistance
10kΩ
Power Rating
0.75W
Tolerance
±1%
Technology
Power Film
Series
MK132
Temperature Coefficient
±50ppm/°C
Maximum Operating Temperature
+175°C
Minimum Operating Temperature
-55°C
Lead Pitch
5.08mm
Страна на произход
United States
Детайли за продукта
MK132 and MK632 series precision film resistors
Precision film resistors with radial outputs.
Non inductive.