C & K Key Switch, DPST, 4 A 3-Way Flat-Key

Номер на артикул на RS: 863-7001Марка: C & K№ по каталога на производителя: Y200AA2C203NQ
brand-logo

Технически документи

Спецификации

Brand

C & K

Number of Positions

3

Contact Configuration

DPST

Contact Current Rating

4 A

Key Type

Flat

Terminal Type

Solder

Case Material

Glass Filled Polyester

Bezel Shape

Round

Application

Point of Sale Terminal, Cash Register, Computer

Depth Behind Panel

23.14mm

Key Index Angle

45°

Contact Material

Silver

Voltage Rating AC

125V

Voltage Rating (AC)

125V

Детайли за продукта

C&K Switchlocks - Y Series

Anti-static switch - exceeds 20 KV DC static resistance
Electrical life: 10000 make-and-break cycles at full load
Materials: Zinc alloy lock with stainless steel facing and glass filled polyester housing
Supplied with two nickel plated brass keys with code number

Може да се интересувате от
Key Switch, DPST, 4 A 3-Way Flat-Key
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 17,61

€ 17,61 Всеки (ex VAT)

C & K Key Switch, DPST, 4 A 3-Way Flat-Key

€ 17,61

€ 17,61 Всеки (ex VAT)

C & K Key Switch, DPST, 4 A 3-Way Flat-Key
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 17,61
10 - 19€ 16,91
20 - 49€ 16,32
50 - 99€ 15,72
100+€ 15,17
Може да се интересувате от
Key Switch, DPST, 4 A 3-Way Flat-Key
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

C & K

Number of Positions

3

Contact Configuration

DPST

Contact Current Rating

4 A

Key Type

Flat

Terminal Type

Solder

Case Material

Glass Filled Polyester

Bezel Shape

Round

Application

Point of Sale Terminal, Cash Register, Computer

Depth Behind Panel

23.14mm

Key Index Angle

45°

Contact Material

Silver

Voltage Rating AC

125V

Voltage Rating (AC)

125V

Детайли за продукта

C&K Switchlocks - Y Series

Anti-static switch - exceeds 20 KV DC static resistance
Electrical life: 10000 make-and-break cycles at full load
Materials: Zinc alloy lock with stainless steel facing and glass filled polyester housing
Supplied with two nickel plated brass keys with code number

Може да се интересувате от
Key Switch, DPST, 4 A 3-Way Flat-Key
P.O.A.Всеки (ex VAT)