C & K Key Switch, SPST, 4 A 2-Way Flat-Key

Номер на артикул на RS: 863-6991Марка: C & K№ по каталога на производителя: Y108122A2WCNQE
brand-logo

Технически документи

Спецификации

Brand

C & K

Number of Positions

2

Switch Operation

Momentary

Contact Configuration

SPST

Contact Current Rating

4 A

Key Type

Flat

Terminal Type

Wire Lead

Case Material

Glass Filled Polyester

Bezel Shape

Round

Application

Point of Sale Terminal, Cash Register, Computer

Depth Behind Panel

23.14mm

Key Index Angle

45°

Contact Material

Silver

Voltage Rating AC

125V

Детайли за продукта

C&K Switchlocks - Y Series

Anti-static switch - exceeds 20 KV DC static resistance
Electrical life: 10000 make-and-break cycles at full load
Materials: Zinc alloy lock with stainless steel facing and glass filled polyester housing
Supplied with two nickel plated brass keys with code number

Информацията за складовите наличности временно не е налична.

€ 34,73

€ 34,73 Всеки (ex VAT)

C & K Key Switch, SPST, 4 A 2-Way Flat-Key

€ 34,73

€ 34,73 Всеки (ex VAT)

C & K Key Switch, SPST, 4 A 2-Way Flat-Key
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

C & K

Number of Positions

2

Switch Operation

Momentary

Contact Configuration

SPST

Contact Current Rating

4 A

Key Type

Flat

Terminal Type

Wire Lead

Case Material

Glass Filled Polyester

Bezel Shape

Round

Application

Point of Sale Terminal, Cash Register, Computer

Depth Behind Panel

23.14mm

Key Index Angle

45°

Contact Material

Silver

Voltage Rating AC

125V

Детайли за продукта

C&K Switchlocks - Y Series

Anti-static switch - exceeds 20 KV DC static resistance
Electrical life: 10000 make-and-break cycles at full load
Materials: Zinc alloy lock with stainless steel facing and glass filled polyester housing
Supplied with two nickel plated brass keys with code number